ABB Red Rotary Handle, 45 mm, 1SCA Series
- RS Stock No.:
- 231-9074
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1SCA022380R8930 OHY45J6
- ผู้ผลิต:
- ABB
ยอดรวมย่อย (1 ชิ้น)*
THB1,710.88
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,830.64
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 24 ชิ้นจะส่งได้หลังจากวันที่ 23 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,710.88 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 231-9074
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1SCA022380R8930 OHY45J6
- ผู้ผลิต:
- ABB
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
| Brand | ABB | |
| Product Type | Rotary Handle | |
| For Use With | Pistol Handle | |
| Accessory Type | Handle | |
| Length | 45mm | |
| Series | 1SCA | |
| Number of Locks | 1 | |
| Colour | Red | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS, CE, EU | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand ABB | ||
Product Type Rotary Handle | ||
For Use With Pistol Handle | ||
Accessory Type Handle | ||
Length 45mm | ||
Series 1SCA | ||
Number of Locks 1 | ||
Colour Red | ||
IP Rating IP65 | ||
Standards/Approvals RoHS, CE, EU | ||
- COO (Country of Origin):
- EE
ABB 1SCA Series Rotary Handle, 45mm Length, IP65 - 1SCA022380R8930 OHY45J6
This rotary handle is essential for operating electric pistol handles, offering reliable control across various industrial applications. Its sturdy construction ensures consistent performance in demanding environments, making it a significant component in the automation and electrical sectors. With an IP65 rating, it effectively shields against dust and water ingress, thereby enhancing safety and durability.
Features & Benefits
• Compact length of 45mm allows for flexible installation options
• Streamlined design facilitates efficient and user-friendly implementation
• Single locking mechanism improves security during use
• Compact length of 45mm allows for flexible installation options
Applications
• Utilised with electric pistol handles for effective control
• Ideal for necessitating a robust locking mechanism
• Essential in environments requiring ingress protection
What type of installation procedure is recommended for this product?
Follow standard wiring practices for electric components, ensuring compatibility with existing systems and adherence to specified guidelines for optimal performance.
How does the IP65 rating improve its usability in harsh environments?
The IP65 rating indicates protection against dust and water jets, making it suitable for environments where exposure to moisture or contaminants is likely, thus enhancing operational reliability.
Can this product accommodate multiple locks?
This specific design features a single locking mechanism, providing a straightforward solution for applications that require secure operation without the complexity of multiple locks.
What maintenance is required to ensure optimal performance?
Regular inspection for signs of wear and ensuring the handle is clean and free from debris are essential for maintaining its performance and longevity in operational settings.