Lovato Electric Yellow, Red Rotary Handle, 65 mm, GA Series
- RS Stock No.:
- 111-7864
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GAX64
- ผู้ผลิต:
- Lovato Electric
ยอดรวมย่อย (1 ชิ้น)*
THB805.98
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB862.40
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 31 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB805.98 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 111-7864
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GAX64
- ผู้ผลิต:
- Lovato Electric
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
| Brand | Lovato Electric | |
| Product Type | Rotary Handle | |
| Accessory Type | Rotary Handle | |
| For Use With | GA-D, GA063 SA, GA-A | |
| Length | 65mm | |
| Series | GA | |
| Colour | Yellow, Red | |
| IP Rating | IP65 | |
| Standards/Approvals | CSA, EN, IEC, UL | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Rotary Handle | ||
Accessory Type Rotary Handle | ||
For Use With GA-D, GA063 SA, GA-A | ||
Length 65mm | ||
Series GA | ||
Colour Yellow, Red | ||
IP Rating IP65 | ||
Standards/Approvals CSA, EN, IEC, UL | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- IT
Lovato GA Series Rotary Handle, Red/Yellow Handle, 65mm Length - GAX64
This rotary handle is intended for electrical applications, providing a critical interface for equipment control. Its robust design features a bright red/yellow colour for improved visibility, making it suitable for industrial settings. Compatible with models such as GA063 SA, GA-A, and GA-D, this selector handle promotes efficient operation in various automation and electronic systems.
Features & Benefits
• Versatile selector handle for smooth operation
• High visibility due to the red/yellow colour scheme
• IP65 rating offering dust and water protection
• Multiple locking options for enhanced security
• Sturdy design suitable for industrial conditions
Applications
• Acts as a selector handle for GA063 SA units
• Compatible with GA-A and GA-D configurations
• Used primarily in electrical panels for safe control
How it can be install this handle on my equipment?
Installation requires securing the handle to the compatible unit according to the provided guidelines to ensure a secure fit.
Is this handle suitable for outdoor use?
With an IP65 rating, it is appropriate for outdoor applications where dust and water protection is required.
Can I use this handle with products from other manufacturers?
Compatibility is mainly with designated models; mixing manufacturers may necessitate additional verification.
What types of locks does this handle support?
It accommodates various locking configurations, supporting 1 to 3 locks based on specific requirements.
ลิงก์ที่เกี่ยวข้อง
- Lovato Electric Yellow 65 mm, GA Series
- Lovato Electric Yellow 125 mm, GL Series
- Lovato Electric Red 69.3 mm, GA Series
- Lovato Electric Black Rotary Handle GA Series
- Lovato Electric Yellow 103.6 mm, GAX Series
- Schneider Electric Yellow 90 mm, LV426931T Series
- Schneider Electric Yellow 2.56 in, TeSys Series
- Schneider Electric Yellow 60 mm, TeSyS Vario Series