RND, RND 465 Uninsulated Ring Terminal, 6 mm Stud Size 22 AWG 8 AWG Wire Size, Silver
- RS Stock No.:
- 490-237
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RND 465-01025
- ผู้ผลิต:
- RND
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 490-237
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RND 465-01025
- ผู้ผลิต:
- RND
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
| Brand | RND | |
| Series | RND 465 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 6mm | |
| Inner Ring Diameter | 3.7mm | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Stud Size | 6 mm | |
| Colour | Silver | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 6mm | ||
Inner Ring Diameter 3.7mm | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 22AWG | ||
Stud Size 6 mm | ||
Colour Silver | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND Ring Terminal is designed for efficient and reliable electrical connectivity in various applications. With its non-insulated construction crafted from high-quality copper, it ensures a secure crimp that fits snugly around wires ranging from 16 to 14 AWG. The funnel-shaped internal barrel simplifies wire insertion, making installation quick and hassle-free. Ideal for use in industrial control systems, automotive applications, and domestic appliances, this product excels in environments where durability and performance are paramount.
Closed barrel design for a dependable and secure fit
Versatile compatibility for industrial and automotive tasks
Ideal for a variety of wiring projects and installations
ลิงก์ที่เกี่ยวข้อง
- RND 10 Stud Size 22 AWG 1 AWG Wire Size, Silver
- RND 5/16 in Stud Size 22 AWG 1 AWG Wire Size, Silver
- RND 8 mm Stud Size 22 AWG 1 AWG Wire Size, Silver
- RND 1/4 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 8 mm Pin Length Sliver, Sliver from 22 AWG to 22 AWG Wire
- RND M3 to M8 Stud Size 20 AWG 14 AWG Wire Size, White
- RND M3 to M8 Stud Size 20 AWG 10 AWG Wire Size, White
- RND RND 465 Red Insulated Male Spade Connector, 3 x 0.25 mm Tab Size 22 AWG to 16 AWG