SKF PHE F110HTBFLG Rigid Shaft Coupling, 279 mm OD, 2137 Nm
- RS Stock No.:
- 231-1966
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PHE F110HTBFLG
- ผู้ผลิต:
- SKF
ยอดรวมย่อย (1 ชิ้น)*
THB11,418.22
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB12,217.50
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 03 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB11,418.22 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 231-1966
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PHE F110HTBFLG
- ผู้ผลิต:
- SKF
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
| Brand | SKF | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | One Piece | |
| Length | 63.5mm | |
| Bore Size A | 25mm | |
| Bore Size B | 75mm | |
| Maximum Speed | 2300rpm | |
| Style | Clamp | |
| Keyway | No | |
| Torque Rating | 2137Nm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Bore Type | Finished with No Keyway | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SKF | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece One Piece | ||
Length 63.5mm | ||
Bore Size A 25mm | ||
Bore Size B 75mm | ||
Maximum Speed 2300rpm | ||
Style Clamp | ||
Keyway No | ||
Torque Rating 2137Nm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Bore Type Finished with No Keyway | ||
- COO (Country of Origin):
- CN
SKF Rigid Shaft Coupling, 75mm Bore, 279mm Outside Diameter - PHE F110HTBFLG
This rigid shaft coupling is designed for efficient mechanical power transmission in various industrial applications. Its sturdy construction ensures dependable performance, particularly where high torque is required. The flange coupling design facilitates straightforward installation and maintenance, making it suitable for the automation, electronics, and mechanical sectors.
Features & Benefits
• Enables effective torque transfer for various applications
• Flange design allows for simple assembly and disassembly
• Durable materials ensure longevity and performance
• Compact dimensions optimise space usage in installations
Applications
• Used with electric motors in industrial machinery
• Ideal for connecting shafts in automation equipment
• Employed in conveyor systems for efficient power transmission
• Utilised in heavy-duty machinery for enhanced durability
What is the installation process for this coupling?
The coupling can be installed by aligning the flanges and securing them with appropriate fasteners, ensuring a snug fit.
How does this product perform in high-temperature environments?
It maintains performance integrity in high-temperature conditions due to its robust design and material selection.
Can it be used with other types of couplings?
Yes, it is compatible with various coupling types, allowing for versatile application in mechanical assemblies.
How often should maintenance be performed?
Routine checks should be conducted to ensure secure fittings and to detect any wear, ideally every few months depending on usage.
What type of environments is it suitable for?
It performs well in industrial settings, especially where heavy-duty operations and mechanical transmission are required.
ลิงก์ที่เกี่ยวข้อง
- SKF PHE F110FTBFLG Rigid Shaft Coupling 2137 Nm
- SKF PHE F110RSBFLG Rigid Shaft Coupling 875 Nm
- SKF PHE F70FTBFLG Rigid Shaft Coupling 250 Nm
- SKF PHE F100HTBFLG Rigid Shaft Coupling 1517 Nm
- SKF PHE F70RSBFLG Rigid Shaft Coupling 250 Nm
- SKF PHE F120RSBFLG Rigid Shaft Coupling 1330 Nm
- SKF PHE F90RSBFLG Rigid Shaft Coupling 500 Nm
- SKF PHE F60HTBFLG Rigid Shaft Coupling 318 Nm