Keysight Technologies N9355G RF Power Limiter, 54 GHz max, 50 Ω, 30 V dc max
- RS Stock No.:
- 239-8325
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- N9355G
- ผู้ผลิต:
- Keysight Technologies
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 239-8325
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- N9355G
- ผู้ผลิต:
- Keysight Technologies
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
| Brand | Keysight Technologies | |
| Product Type | RF Power Limiter | |
| Maximum Frequency | 54GHz | |
| Minimum Frequency | 0.01GHz | |
| Maximum Insertion Loss | 6dB | |
| Impedance | 50Ω | |
| Maximum DC Voltage | 30V dc | |
| Dimensions | 48.68 x 16 x 9 mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 16mm | |
| Length | 48.68mm | |
| Height | 9mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type RF Power Limiter | ||
Maximum Frequency 54GHz | ||
Minimum Frequency 0.01GHz | ||
Maximum Insertion Loss 6dB | ||
Impedance 50Ω | ||
Maximum DC Voltage 30V dc | ||
Dimensions 48.68 x 16 x 9 mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Width 16mm | ||
Length 48.68mm | ||
Height 9mm | ||
- COO (Country of Origin):
- MY
The Keysight Technologies N9355G series of power limiter provides the best broadband input power protection to sensitive RF and microwave instruments and components, like network analysers, spectrum analysers, and amplifiers, from excess RF power, DC transients and ESD. Minimize your measurement uncertainty and improve your measurement accuracy with the limiters superior RF performance.
Broad frequency range up to 54 GHz maximizes the operating range of your instrument
High power protection prevents damage by undesired ESD and excess RF power
Bi-directional utilization eliminates orientation errors – Integrated DC block provides protection from DC transients
Exceptional return loss improves calibration accuracy
Low insertion loss maximizes available power
Note
Manufacturers Warranty
ลิงก์ที่เกี่ยวข้อง
- Keysight Technologies RF Switch 54 GHz Max 15000000 ns, 50Ω Output
- Keysight Technologies RF Power Divider, 50 GHz Max
- Keysight Technologies 11667LEMEA RF Power Splitter 0.5W
- Keysight Technologies 11667D RF Power Splitter, 67 GHz max
- RF Power Limiters
- Keysight Technologies RF Attenuation Controller 121 dB Max, 6 GHz Max
- Keysight Technologies AP5001A RF Signal Generator 2 GHz max
- Keysight Technologies J7201B RF Attenuation Controller 121 dB Max, 18 GHz Max