- RS Stock No.:
- 909-2639
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RI-27 Kit
- ผู้ผลิต / Manufacturer:
- Assemtech
20 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price 1 Kit
THB137.20
(exc. VAT)
THB146.80
(inc. VAT)
Kit(s) | Per Kit |
1 - 9 | THB137.20 |
10 - 24 | THB133.07 |
25 - 49 | THB128.94 |
50 - 199 | THB126.18 |
200 + | THB123.46 |
- RS Stock No.:
- 909-2639
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RI-27 Kit
- ผู้ผลิต / Manufacturer:
- Assemtech
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
รายละเอียดสินค้า / Product Details
Form A & C Reed Switch Kits
These kits have been specially brought together for the design stage. Each kit has a selection of sensitivity levels from the required series allowing you to test which is best for your application. This eliminates the need to purchase packs of each sensitivity helping to reduce waste and cost.
They are hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.
They are hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.
Features
Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 10⁸ Operations
For suitable magnets, see stk. no 362-2401 typically
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 10⁸ Operations
For suitable magnets, see stk. no 362-2401 typically
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Contact Configuration | SPST |
Contact Material | Ruthenium on Gold |
AT Value Range | 10-20 / 15-25 / 20-34AT |
Width | 1.8 (Dia.)mm |
Length | 13.5mm |
Dimensions | 1.8 (Dia.) x 13.5mm |