KEMET SPST Through Hole Reed Switch 300 mA 110 V ac/dc
- RS Stock No.:
- 188-0473
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- OHD3-55B
- ผู้ผลิต:
- KEMET
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 188-0473
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- OHD3-55B
- ผู้ผลิต:
- KEMET
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
| Brand | KEMET | |
| Contact Configuration | SPST | |
| Product Type | Reed Switch | |
| Maximum Switching Current | 300mA | |
| Maximum Switching Power | 6W | |
| Maximum Switching Voltage | 110V ac/dc | |
| Contact Resistance | 150mΩ | |
| Contact Material | Nickel Iron Alloy | |
| Terminal Type | Tab Leads | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 13.5mm | |
| Length | 27mm | |
| Series | OHD | |
| Standards/Approvals | TUV, RoHS, UL, CSA | |
| Depth | 12.5mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand KEMET | ||
Contact Configuration SPST | ||
Product Type Reed Switch | ||
Maximum Switching Current 300mA | ||
Maximum Switching Power 6W | ||
Maximum Switching Voltage 110V ac/dc | ||
Contact Resistance 150mΩ | ||
Contact Material Nickel Iron Alloy | ||
Terminal Type Tab Leads | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 150°C | ||
Width 13.5mm | ||
Length 27mm | ||
Series OHD | ||
Standards/Approvals TUV, RoHS, UL, CSA | ||
Depth 12.5mm | ||
- COO (Country of Origin):
- JP
The OHD Thermal Guard is developed for thermal problem countermeasures. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The materials magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature.
High reliability for on/off operations
High-speed response
Long operational life
Excellent environmental durability
Compatibility with extremely low (0.1 mW or lower) signals to high power (6 W) levels
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available in 5°C increments from +30°C to +130°C
Applications
Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.
ลิงก์ที่เกี่ยวข้อง
- KEMET SPST Through Hole Reed Switch 300 mA 110 V ac/dc
- Mitutoyo 150mm Imperial, Metric
- GT2103-PMBDS | Mitsubishi GT21 Series GOT2000 Touch Screen HMI - 3.8 in, LCD Display
- Festo Pneumatic Cylinder - 536274 40mm Stroke Double Acting
- 6AV2124-0GC01-0AX0 | Siemens SIMATIC Series TP700 Comfort HMI Panel - 7 in 800 x 480pixels
- 6AV2124-0MC01-0AX0 | Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in 1280 x 800pixels
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Transistor Output 2
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long