Cynergy3 PCB Reed Relay, 24V dc Coil, SPST, 1000V dc Max, 3A Max, 780 Ω
- RS Stock No.:
- 124-5107
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DAR72410FU/RS
- ผู้ผลิต:
- Cynergy3
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 124-5107
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DAR72410FU/RS
- ผู้ผลิต:
- Cynergy3
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
| Brand | Cynergy3 | |
| Contact Configuration | SPST | |
| Product Type | Reed Relay | |
| Mount Type | PCB | |
| Coil Power | 50W | |
| Coil Resistance | 780Ω | |
| Minimum Operating Temperature | -20°C | |
| Switching Power | 50W | |
| Operating Time | 3ms | |
| Maximum Operating Temperature | 70°C | |
| Length | 60mm | |
| Height | 18.5mm | |
| Series | DA(UL) | |
| Standards/Approvals | UL Approved | |
| Isolation Coil To Contact | 17kV | |
| Latching | No | |
| Contact Resistance | 50mΩ | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Cynergy3 | ||
Contact Configuration SPST | ||
Product Type Reed Relay | ||
Mount Type PCB | ||
Coil Power 50W | ||
Coil Resistance 780Ω | ||
Minimum Operating Temperature -20°C | ||
Switching Power 50W | ||
Operating Time 3ms | ||
Maximum Operating Temperature 70°C | ||
Length 60mm | ||
Height 18.5mm | ||
Series DA(UL) | ||
Standards/Approvals UL Approved | ||
Isolation Coil To Contact 17kV | ||
Latching No | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- GB
Cynergy 3 DA (UL) Series Reed Relay
The UL approved reed relays have very high isolation voltages. UL reed relays are ideal for applications that require high reliability, these include cardiac defibrillators, test equipment and high voltage power supplies.
Features and Benefits
10kV isolation
Low contact resistance
Panel mount or PCB
HV connections through Flying Leads, Solder Turret (wire wrap) or 1/4inch Spade Terminals
AC characteristics
Cynergy3 DA (UL) Series Reed Relay
Note
The rhodium contact relays have low contact resistance, the tungsten contact relays can switch to higher voltages.
Approvals
UL
ลิงก์ที่เกี่ยวข้อง
- Cynergy3 PCB Reed Relay SPST 3A Max, 780 Ω
- Cynergy3 PCB Reed Relay SPST 3A Max, 28 Ω
- Cynergy3 PCB Reed Relay SPST 3A Max, 150 Ω
- Cynergy3 PCB Reed Relay SPST 1A Max, 1550 Ω
- Cynergy3 PCB Reed Relay SPST 1A Max, 120 Ω
- Cynergy3 PCB Reed Relay SPST 1A Max, 750 Ω
- Cynergy3 Panel Reed Relay SPST 3A Max, 780 Ω
- Cynergy3 Panel Reed Relay SPST 3A Max, 150 Ω