RS PRO 8.5 m Hook Ratchet Strap, 50mm Wide, 5 t Breaking Strain

ยอดรวมย่อย (1 ชิ้น)*

THB1,938.39

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB2,074.08

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 55 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB1,938.39

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
252-3784
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

End Type

Hook

Product Type

Ratchet Strap

Length

8.5m

Width

50mm

Breaking Strain

5t

Standards/Approvals

No

Material

Polyester

สถานะRoHS: ได้รับการยกเว้น

COO (Country of Origin):
CN

RS PRO Clawhook Ratchet Strap


Introducing the RS PRO Ratchet Strap, an ideal solution for a variety of load-bearing applications. Straps like this are suitable for holding down pallets on trailers or lorries or securing vehicles or loads on the back of transporters. The polyester strap offers a high resistance to abrasion, making them ideal for use in medium to heavy duty applications, while the hooks are able to securely hold the strap in place while it’s under tension.

Features and Benefits:


  • This RS PRO ratchet strap is ideal for a wide range of medium to heavy duty load bearing applications

  • The clawhooks are perfect for securing the strap and holding it in place while it’s tight, ensuring a solid hold, even while moving

  • The polyester material offers a high abrasion resistance with a 2500 kg breaking capacity

  • Applications:


    A ratchet strap is a tie-down strap which has been designed to securely contain and tie goods or equipment. Using a ratchet, they are tightened and strapped down to create a secure and reliable fastening on the target. Ratchet straps are commonly used as tie-down fittings within the following applications:

  • Pallets carrying heavy-duty goods

  • Steel beams or wooden logs

  • Crates of equipment or goods ready for travel

  • Transporting vehicles

  • How do ratchet straps work?


    These strappings are load bearing fasteners, meaning they are able to hold down heavy goods on the backs of trailers or on pallets. A ratchet is then used to tighten down the webbing or strap. These particular straps use a claw hook, meaning a claw shape hook wraps around the end buckle to grasp a strong connection.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    ลิงก์ที่เกี่ยวข้อง