RS PRO Plastic, 1t Ramp

ยอดรวมย่อย (1 ชิ้น)*

THB14,827.17

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB15,865.07

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 4 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
  • เพิ่มอีก 1 ชิ้นจะส่งได้หลังจากวันที่ 27 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB14,827.17

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
204-1807
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

Ramp

Height

50mm

Maximum Load

1t

Length

1.4m

Foldable

No

Material

Plastic

Portable

Yes

Width

800mm

Standards/Approvals

No

สถานะRoHS: ได้รับการยกเว้น

COO (Country of Origin):
CN

RS PRO Work Ramp


The RS PRO introduce the fantastic work ramps. Made from polypropylene and steel these ramps have been designed to support up to 1000 KGs of weight. These ramps can be installed in the workplace or domestic environments to provide wheelchair ramps that enable access for either wheelchairs or loading bikes.

These ramps are made of polypropylene and steel which is strong and durable. These ramps have anti skid feet on the base of the ramps and therefore are easy to transport but solid on the floor once installed.

The RS Pro work ramps enable access for wheelchairs, scooters and bikes over steps, into vehicles and onto raised landings.

Features and Benefits


  • Made from polypropylene and steel making it durable and reliable

  • Anti-skid feet on the ramps holding the ramp in place ensuring a solid grip to the ground

  • Yellow in colour to ensure it is highly visible

  • The heavy-duty ramp that can support up to 1 tonne

  • Applications


    A ramp is a type of sloping surface, comprised of a strong and sturdy material such as steel or plastic, which joins two different levels. When placed and fitted properly, a ramp will allow effortless access from one level to another. A ramp is commonly used at the entrance, exit or to level up or down in a building, enabling users to move between different floors or levels of a building or space easily and efficiently. Ramps can be used in all manner of environments including industrial or domestic spaces for wheelchair access, alternatives to steps, ease of loading vehicles, to cover a gap of a threshold or in construction work.

    What weight does a ramp hold?


    This will all depend on the type you are looking for or already have, some ramps are designed to take the weight of an object, such as a wheelchair. Whilst others are capable of holding the weight of a person. Please be sure to consider the weight capacity of your ramp before using it. This ramp can hold up to 1 tonne of weight.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    ลิงก์ที่เกี่ยวข้อง