Omron Limit Switch

ยอดรวมย่อย (1 ชิ้น)*

THB8,558.84

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB9,157.96

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 3 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB8,558.84

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
265-4746
Distrelec หมายเลขบทความ:
302-22-396
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
D4A-1101N
ผู้ผลิต:
Omron
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Omron

Product Type

Limit Switch

Standards/Approvals

UL, CSA

COO (Country of Origin):
JP

Omron D4A-N Series Limit Switch, 10A at 250 VAC Rated Load, Screw Terminal - D4A-1101N


This limit switch is a general-purpose mechanical device designed for industrial control and position detection in automation, electrical and mechanical systems. It features a sealed head and a modular block-mount design that simplifies assembly, reduces maintenance downtime and suits environments requiring protection against water and dust ingress. The unit is suitable where robust switching, Compact installation and compatibility with standard conduit sizes are required.

Features & Benefits


• Double-seal head providing IP67 protection and improved ingress resistance
• Operating temperature range from −40°C to 100°C for wide environmental use
• Mechanical life up to 50 million operations for long-term duty
• Electrical endurance up to 1 million operations at rated resistive loads for control reliability
• Multiple actuator heads available for versatile motion interfaces and mounting
• Earth Terminal and screw-type wiring for safe earthing and secure connections

**Applications**


• Suitable for conveyor end-of-travel detection in automated lines
• Ideal for motor rotation direction selection and speed control switching
• Used with packaging machinery requiring high-cycle switching
• Can be used for safety position sensing in assembly jigs and fixtures
• Suitable for control panels needing a screw-terminal, conduit-ready switch

What conduit and wiring interfaces does it support?


The receptacle accommodates common conduit threads and a plug-in style receptacle

screw Terminal wiring and M5/M4 mounting interfaces are provided for secure electrical and mechanical connections.

How does the modular construction assist maintenance?


The block-mount architecture allows the head, switch body and receptacle to be removed or replaced individually, reducing downtime and simplifying spares management.

What indicator options are available for status feedback?


Indicator choices include neon lamps and LEDs with specified rated voltages and internal resistances to suit AC or DC signalling requirements.

Which sealing and elastomer options exist for chemical resistance?


Standard sealing uses an oil-seal Plus X-ring arrangement and fluoro-rubber sealed variants are offered for enhanced chemical resistance and extended temperature capability.

What electrical switching capabilities are provided for complex control?


Configurations include single-pole double-throw and double-pole double-throw double-break contact forms, enabling simultaneous, sequential or centre-neutral operations for multi-circuit control.

ลิงก์ที่เกี่ยวข้อง