RAFI Push Button Switch for Use with RAFIX Switching Element
- RS Stock No.:
- 553-795
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1.30.240.131/0200
- ผู้ผลิต:
- RAFI
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 553-795
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1.30.240.131/0200
- ผู้ผลิต:
- RAFI
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
| Brand | RAFI | |
| Accessory Type | Bezel | |
| For Use With | RAFIX Switching Element | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Bezel | ||
For Use With RAFIX Switching Element | ||
- COO (Country of Origin):
- HU
The RAFI pushbutton flat bezel with white colour control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Opaque bezels not illuminable
Design adaptations through different front rings in shape and colour
Firmly molded collar seal cannot twist or be lost during installation
1-person mounting the element is clamped by the seal in the mounting hole and then can be screwed from behind
ลิงก์ที่เกี่ยวข้อง
- RAFI Push Button Switch for Use with RAFIX Switching Element
- Mitutoyo 150mm Imperial, Metric
- 6AV2124-0MC01-0AX0 | Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in 1280 x 800pixels
- MY4N-GS DC24 | Omron Plug In Power Relay 3A Switching Current, 4PDT
- GT2103-PMBDS | Mitsubishi GT21 Series GOT2000 Touch Screen HMI - 3.8 in, LCD Display
- 6AV2124-0GC01-0AX0 | Siemens SIMATIC Series TP700 Comfort HMI Panel - 7 in 800 x 480pixels
- Festo Pneumatic Cylinder - 536274 40mm Stroke Double Acting
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long