RAFI Push Button Bezel for Use with Illuminated Push Button
- RS Stock No.:
- 525-083
- Distrelec หมายเลขบทความ:
- 304-65-570
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1.30.090.012/1000
- ผู้ผลิต:
- RAFI
หมดสต็อกชั่วคราว
- RS Stock No.:
- 525-083
- Distrelec หมายเลขบทความ:
- 304-65-570
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1.30.090.012/1000
- ผู้ผลิต:
- RAFI
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
| Brand | RAFI | |
| Product Type | Push Button Bezel | |
| For Use With | Illuminated Push Button | |
| Standards/Approvals | CCC, CSA, CE, RoHS | |
| Bezel Shape | Round | |
| Bezel Colour | Transparent | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Bezel | ||
For Use With Illuminated Push Button | ||
Standards/Approvals CCC, CSA, CE, RoHS | ||
Bezel Shape Round | ||
Bezel Colour Transparent | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated Pushbutton with a flat bezel and round collar is designed for applications in various fields, including electrical engineering and vehicle construction. It features a transparent, illuminable panel, is robust for glove operation, and provides IP65 front-side protection. Separate switching elements are required for functionality.
Transparent bezel colour and metallic silver collar colour
Threaded ring fixing
maximum torque of 1.2 Nm
Collar diameter 28 mm
ลิงก์ที่เกี่ยวข้อง
- RAFI Push Button Bezel for Use with Illuminated Push Button
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Transistor Output 2
- Mitutoyo 150mm Imperial, Metric
- 6AV2124-0GC01-0AX0 | Siemens SIMATIC Series TP700 Comfort HMI Panel - 7 in 800 x 480pixels
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Festo Pneumatic Cylinder - 536274 40mm Stroke Double Acting
- GT2103-PMBDS | Mitsubishi GT21 Series GOT2000 Touch Screen HMI - 3.8 in, LCD Display
- 6AV2124-0MC01-0AX0 | Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in 1280 x 800pixels