RAFI Push Button Bezel for Use with Illuminated Pushbutton
- RS Stock No.:
- 524-147
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1.30.270.001/2508
- ผู้ผลิต:
- RAFI
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 524-147
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1.30.270.001/2508
- ผู้ผลิต:
- RAFI
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
| Brand | RAFI | |
| Accessory Type | Bezel | |
| For Use With | Illuminated Pushbutton | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Bezel | ||
For Use With Illuminated Pushbutton | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated pushbutton with bezel green colour is a control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. Pushbutton with translucent bezel. In combination with a corresponding switching element, the bezel can be fully illuminated.
Illuminated pushbutton, panel illumination with SMT LED
Low installation depth 9.2 mm (PCB) or 27 mm (QC)
Special tactile feedback
Ideal for operation with gloves
Connection types printed circuit board connection (PCB) or plug-in connection (QC)
PCB switching elements minimize assembly errors
ลิงก์ที่เกี่ยวข้อง
- RAFI Push Button Bezel for Use with Illuminated Push Button
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- Festo Pneumatic Cylinder - 536274 40mm Stroke Double Acting
- Mitutoyo 150mm Imperial, Metric
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- 6AV2124-0MC01-0AX0 | Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in 1280 x 800pixels
- 6AV2124-0GC01-0AX0 | Siemens SIMATIC Series TP700 Comfort HMI Panel - 7 in 800 x 480pixels
- MY4N-GS DC24 | Omron Plug In Power Relay 3A Switching Current, 4PDT