RAFI Push Button Bezel for Use with Illuminated Pushbutton
- RS Stock No.:
- 523-555
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1.30.070.021/1306
- ผู้ผลิต:
- RAFI
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 523-555
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1.30.070.021/1306
- ผู้ผลิต:
- RAFI
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
| Brand | RAFI | |
| Accessory Type | Flat Bezel | |
| For Use With | Illuminated Pushbutton | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Flat Bezel | ||
For Use With Illuminated Pushbutton | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated pushbutton flat bezel yellow colour control devices are modular units consisting of several parts. In the RAFIX 16 family, they always consist of an actuating element and a switching element, or of an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.
Robust also suitable for operation with gloves
Optimal for switching large currents max. 250 V or 6 A
Actuators can be arranged in close rows, as wiring is required axially from behind
Degree of protection IP 65 on front side
ลิงก์ที่เกี่ยวข้อง
- RAFI Push Button Bezel for Use with Illuminated Push Button
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- 6AV2124-0GC01-0AX0 | Siemens SIMATIC Series TP700 Comfort HMI Panel - 7 in 800 x 480pixels
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Transistor Output 2
- MY4N-GS DC24 | Omron Plug In Power Relay 3A Switching Current, 4PDT
- 6AV2124-0MC01-0AX0 | Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in 1280 x 800pixels
- Mitutoyo 150mm Imperial, Metric
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long