STAHLWILLE Punch, Parallel Pin Punch, 4mm Shank
- RS Stock No.:
- 737-2797
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 70070003
- ผู้ผลิต:
- STAHLWILLE
ยอดรวมย่อย (1 ชิ้น)*
THB599.20
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB641.14
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 19 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB599.20 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 737-2797
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 70070003
- ผู้ผลิต:
- STAHLWILLE
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
| Brand | STAHLWILLE | |
| Product Type | Punch | |
| Shank Diameter | 4mm | |
| Punch Type | Parallel Pin | |
| Standards/Approvals | DIN 7250, DIN 6451, DIN 5128, DIN 74234, DIN 6453, DIN 1041, DIN 6450, DIN 6458 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Punch | ||
Shank Diameter 4mm | ||
Punch Type Parallel Pin | ||
Standards/Approvals DIN 7250, DIN 6451, DIN 5128, DIN 74234, DIN 6453, DIN 1041, DIN 6450, DIN 6458 | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- DE
Stahlwille Punch, 150mm Overall Length, 4mm Shank Diameter - 70070003
This punch is a precision tool designed for metalworking applications. With an overall length of 150mm and a 4mm shank diameter, it is crafted to efficiently drive pins and other fasteners into place. The octagonal shank ensures secure handling, making it an ideal choice for hand tools for mechanics.
Features & Benefits
• Light silver painted finish resists corrosion
• Optimised for parallel pin tasks
• Octagonal shank allows for improved grip
• Lightweight design enhances user control
Applications
• Ideal for installing and removing parallel pins
• Can used in mechanical assembly lines
• Suitable for electronics and automation processes
• Essential tool in fabrication and repair tasks
What are the dimensions of this punch and how do they affect its handling?
It has a length of 150mm and a tip diameter of 4mm, making it easy to handle in tight spaces. This size is particularly effective for precision work without excessive force.
What material is this punch made from, and what advantages does it provide?
The punch is made from chrome alloy steel, which enhances durability and helps resist wear. This material choice is ideal for repeated use in demanding metalworking environments.
How does the octagonal shank improve the functionality of this tool?
The octagonal shank provides a better grip when using a wrench or tap handle, allowing for more precise control during operation, especially in areas where depth and accuracy are critical.
ลิงก์ที่เกี่ยวข้อง
- RS PRO 1-Piece Punch 4mm Shank, 150mm Overall
- Bahco 1-Piece Punch 4mm Shank, 165mm Overall
- STAHLWILLE 1-Piece Punch 3mm Shank, 150mm Overall
- RS PRO 1-Piece Punch 3mm Shank
- BETA 1-Piece Punch 4mm Shank, 175mm Overall
- RS PRO 1-Piece Punch 6mm Shank, 150mm Overall
- Bahco 1-Piece Punch 6mm Shank, 185mm Overall
- Facom 1-Piece Punch 4mm Shank, 19mm Overall