BETA 1-Piece Centre Punch, Automatic Punch, 3mm Shank, 150mm Overall
- RS Stock No.:
- 667-283
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 32AU
- ผู้ผลิต:
- BETA
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 667-283
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 32AU
- ผู้ผลิต:
- BETA
คุณสมบัติ / Specifications
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | BETA | |
| Overall Length | 150mm | |
| Product Type | Centre Punch | |
| Shank Diameter | 3mm | |
| Number of Pieces | 1 | |
| Punch Type | Automatic | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand BETA | ||
Overall Length 150mm | ||
Product Type Centre Punch | ||
Shank Diameter 3mm | ||
Number of Pieces 1 | ||
Punch Type Automatic | ||
Standards/Approvals No | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- IT
BETA Centre Punch, 150mm Overall Length, 3mm Shank Diameter - 32AU
This centre Punch is a self‑acting marking tool designed to produce accurately located indentations prior to drilling or machining. It operates automatically when pressed against a workpiece, delivering repeatable impact without requiring a hammer. The tool is presented as a single unit suitable for workshop use where reliable Punch marks are needed for metalworking and related tasks.
Features and Benefits:
• Automatic striking mechanism provides consistent force and repeatable marks
• 150mm overall length offers extended reach into assemblies
• 3mm shank provides compatibility with standard chucks and holders
• Single‑piece supply simplifies inventory and tool allocation
• Robust brand specification supports professional workshop environments
• 150mm overall length offers extended reach into assemblies
• 3mm shank provides compatibility with standard chucks and holders
• Single‑piece supply simplifies inventory and tool allocation
• Robust brand specification supports professional workshop environments
Applications
• Suitable for creating pilot marks on metal before drilling
• Ideal for layout work in electrical panel fabrication
• Used for marking components in electronics assembly preparation
• Can be used for positioning holes in mechanical fixtures
• Suitable for repetitive marking in automation equipment set‑up
• Ideal for layout work in electrical panel fabrication
• Used for marking components in electronics assembly preparation
• Can be used for positioning holes in mechanical fixtures
• Suitable for repetitive marking in automation equipment set‑up
How is the tool engaged during use?
It is activated by axial pressure against the workpiece, releasing an internal spring‑driven hammer to form the indentation without separate striking.
What mounting options are compatible with the shank?
The 3mm shank is sized for insertion into small chucks, collets or dedicated Punch holders common in bench‑top fixtures.
How does the length affect accessibility in confined spaces?
The 150mm overall length extends reach into recessed or awkward areas, allowing marks to be MADE without dismantling assemblies.
Is this suitable for single‑operator production workflows?
Supplied as a single piece, it is appropriate for tasks where one‑off or repetitive marking is performed by a single operator.
ลิงก์ที่เกี่ยวข้อง
- BETA 1-Piece Centre Punch 3mm Shank, 150mm Overall
- Facom 1-Piece Punch 3mm Shank, 150mm Overall
- Gedore 1-Piece Punch 3mm Shank, 150mm Overall
- Facom 1-Piece Punch 3mm Shank, 150mm Overall
- STAHLWILLE 1-Piece Punch 3mm Shank, 150mm Overall
- Teng Tools 1-Piece Centre Punch 1mm Shank
- RS PRO 1-Piece Punch 3mm Shank, 139mm Overall
- BETA 1-Piece Punch 6mm Shank, 150mm Overall
