3M White Picture Hanging Strips, 15.8mm x 46mm
- RS Stock No.:
- 914-3529
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 17202CH
- ผู้ผลิต:
- 3M
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 914-3529
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 17202CH
- ผู้ผลิต:
- 3M
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
| Brand | 3M | |
| Width | 15.8mm | |
| Length | 46mm | |
| Hook Type | Interlocking Fastener | |
| Colour | White | |
| Pre-cut | Yes | |
| Series | Command™ | |
| Model Number | 17202CH | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand 3M | ||
Width 15.8mm | ||
Length 46mm | ||
Hook Type Interlocking Fastener | ||
Colour White | ||
Pre-cut Yes | ||
Series Command™ | ||
Model Number 17202CH | ||
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- US
Command™ Picture Hanging Strips
Strength
The design of the Command™ Picture Hanging Strips allows for pictures and frames without the need for nails. They mount the object quickly and allow for repositioning if desired with the snap-click feature.
No drilling, screwing, tightening, or complex installation
The Picture Hanging Strips allow for pictures and frames to be safely hung without the need for any tools or mess from them. Other applications include power strips being attached to the wall for safety purposes. For optimum adhesion, the surface must be clean and free from any grease. Mounting on most surfaces is guaranteed with a stronghold, materials include wood, tiles and fine plaster.
Features and Benefits
Flexible Arrangement: With the snap-on attachment, hanging pictures, frames and even smaller items is no longer a large task.
Invisible hanging: For bright frames or walls, white Command ™ picture mounting strips are a perfect choice.
Strong hold guaranteed: Command ™ picture mounting strips ensure a strong hold - even on wood, tile and finishing plaster.
Fasten without damaging: Command ™ picture mounting strips are quick and clean to peel off without damaging the surface or leaving glue residue.
Invisible hanging: For bright frames or walls, white Command ™ picture mounting strips are a perfect choice.
Strong hold guaranteed: Command ™ picture mounting strips ensure a strong hold - even on wood, tile and finishing plaster.
Fasten without damaging: Command ™ picture mounting strips are quick and clean to peel off without damaging the surface or leaving glue residue.
Alternative Sizes
Wall Fixings
ลิงก์ที่เกี่ยวข้อง
- 3M White Picture Hanging Strips, 15.8mm x 69.8mm
- 3M White Picture Hanging Strips, 19mm x 92.7mm
- 3M 17207BL 92.7mm x 6.4mm
- 3M Black Picture Hanging Strips, 15.8 mm x 69.8 mm
- 3M White Hook & Loop Tape, 25 mm x 1.25 m
- 3M White Hook & Loop Tape, 25 mm x 45.7 m
- 3M White Hook & Loop Tape, 19 mm x 92.7 mm
- Actuonix 300 mm 12 V dc 46mm/s