RS PRO Carbon Steel Anchor Bolt M12 x 80 mm 12 mm

ยอดรวมย่อย (1 ถุง ถุงละ 5 ชิ้น)*

THB137.61

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB147.24

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 293 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ถุง
ต่อถุง
ต่อหน่วย*
1 +THB137.61THB27.522

*ตัวบ่งบอกราคา / price indicative

TH - SK- PDP
RS Stock No.:
908-6977
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Thread Size

M12

Product Type

Anchor Bolt

Sub Type

Through Bolt Anchor

Length

80mm

Drill Diameter

12 mm

Maximum Fixing Thickness

5mm

Material

Carbon Steel

Standards/Approvals

DIN 933, DIN 84, DIN 931, ISO 7380, DIN 7985T, DIN 912, DIN 85, DIN 964, DIN 7985, DIN 965T, DIN 963, DIN 965, ISO 7379, DIN 916

สถานะRoHS: ได้รับการยกเว้น

RS PRO Zinc Plated Through Bolts


RS PRO range of zinc plated through bolts which are torque controlled anchors suitable for use in concrete over C20/25.

Through bolt anchors are one of the most common fixing bolts. They are designed to fix a component to concrete, brick and natural stone. Available in a range of lengths and sizes to accommodate a variety of applications, these through bolt anchors ensure a secure fixing suitable for medium to heavy-duty loads.

Through bolt range includes the following sizes:

908-6949 - M6x55 mm

908-6943 - M8x50 mm

908-6952 - M8x65 mm

908-6959 - M8x100 mm

908-6968 - M8x130 mm

908-6961 - M10x65 mm

908-6965 - M10x75 mm

908-6974 - M10x120 mm

908-6977 - M12x80 mm

908-6971 - M12x100 mm

908-6980 - M12x120 mm

908-6983 - M12x140 mm

908-6987 - M16x150 mm

908-6996 - M16x175 mm

908-6999 - M16x220 mm

RS PRO have a great range of masonry plugs, anchor through bolts to meet all your fixing requirements.

Features and Benefits:


Through bolts made of carbon steel

Zinc plated and yellow passivated min 5μm - Yellow chromate prevents the zinc from corroding and increases the overall protection of the finish

Available in a range of sizes

Typical Applications:


Through Bolts are ideal for use in medium weight applications in brickwork, block work and hard masonry. Through fixing allows drilling through pre-positioned fixture. Suitable for non-cracked concrete and structural applications such as:

Outdoor seating

Handrails

Barriers

Warehouse racking

Facade systems

FAQs

What are through bolts used for?

Through bolts are an ideal fixing to be used to attach medium to heavy duty objects to concrete.

What other types of through bolts are there?

There is a range of through bolt fixings to suit a variety of applications such as:

• Steel through bolts

• Stainless steel through bolts

• BZP through bolts

• Galvanised through bolts

• Hanger through bolts

How to insert a through bolt/anchor fixing

• Before attempting a through bolt fixing it is essential that you identify the drill bit size you need and the depth of the hole required

• Once this is established, a hole can be created using the drill ensuring that any dust and debris is cleaned out ready for the anchor to be inserted

• Next screw the washer on to the top of the through bolt until it is flush with the bolt

• Insert the through bolt into the hole, giving it a gentle tap with a hammer if required until it reaches the end of the hole

• Once inserted you can begin tightening the nut on the anchor until you it clicks. Be careful not to add too much torque as this can affect the quality of the fixing.

• Finally remove the nut and washer and the through bolt will be ready to use

Can you remove a through bolt fixing?

Through bolt fixings are not designed to be removed once inserted as this can cause damage to the base material and can create a hole. However, if required the anchor can be sawed off with a hacksaw.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

5μm

ลิงก์ที่เกี่ยวข้อง