EAO Push Button Switching Element for Use with HMI Components Series 84
- RS Stock No.:
- 903-9290
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 84-8716.8620
- ผู้ผลิต:
- EAO
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 903-9290
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 84-8716.8620
- ผู้ผลิต:
- EAO
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
| Brand | EAO | |
| Accessory Type | Switching Element | |
| For Use With | HMI Components Series 84 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand EAO | ||
Accessory Type Switching Element | ||
For Use With HMI Components Series 84 | ||
- COO (Country of Origin):
- CH
EAO 84 Halo Series Contact Block
Features and Benefits
The new EAO series 84 Halo range of multi function illumination switches provide a robust & attractive switching solution. The series offers the facility to display the most common status indication features within a single unit.
Providing up to 8 indications within a single switch, meaning application space can be saved. Illumination is provided in two forms, a "halo" ring around the actuator and an optional led can illuminate the centre of the lens.
The Halo range can be used within lighting applications, offering up to 8 pre-configured lighting sequences along with indication of status. This is an ideal solution to space-critical applications as multiple processes can be managed within a single switch.
Providing up to 8 indications within a single switch, meaning application space can be saved. Illumination is provided in two forms, a "halo" ring around the actuator and an optional led can illuminate the centre of the lens.
The Halo range can be used within lighting applications, offering up to 8 pre-configured lighting sequences along with indication of status. This is an ideal solution to space-critical applications as multiple processes can be managed within a single switch.
•Offers multiple process management, with indications.
•Integrated electronic switch for maintained action.
•Premium Bi-Colour LEDs used within construction, providing longevity & crisp illumination.
•Modular nature of the Halo series means true application freedom.
•Can be used within both panel & PCB mounting applications.
•Silver alloy gold-plated contacts for a firm, strong connection.
•Frontal IP67 protection.
•Integrated electronic switch for maintained action.
•Premium Bi-Colour LEDs used within construction, providing longevity & crisp illumination.
•Modular nature of the Halo series means true application freedom.
•Can be used within both panel & PCB mounting applications.
•Silver alloy gold-plated contacts for a firm, strong connection.
•Frontal IP67 protection.
Typical Applications
•Control panels
•Vehicle operator controls
•A/V instrumentation
•Call box access
•Vending machine & kiosks
•Vehicle operator controls
•A/V instrumentation
•Call box access
•Vending machine & kiosks
Note
EAO84/92 Halo Series Modular Switches
ลิงก์ที่เกี่ยวข้อง
- EAO Push Button Switch for Use with HMI Components Series 84
- EAO Push Button Bezel for Use with Emergency Stop Pushbutton Series 84
- EAO Modular Switch LED for Use with Emergency Stop Pushbutton Series 84
- EAO Push Button Bezel for Use with HMI Components Series 04
- RAFI Push Button Switch for Use with RAFIX Switching Element
- EAO Modular Switch Bezel for Use with 84 Series
- EAO Clear Round Push Button Indicator Lens for Use with Series 84 Switch
- EAO Modular Switch Bezel for Use with 84 Series Switches