RS PRO LED Floodlight, 4 LED, 300 W, 23990 lm, IP65, 100 → 277 V

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
TH - SK- PDP
RS Stock No.:
899-8497
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Wattage

300 W

Voltage

100 → 277 V

IP Rating

IP65

Number of LEDs

4

Luminosity

23990 lm

Colour Temperature

4500K

Dimensions

500 x 430 x 130 mm

Height

500mm

Width

430 mm

Depth

130 mm

Solar Panel

No

Lamp Type

LED

Floodlight Type

Outdoor

Beam Angle

120°

Standards Met

CE, RoHS Compliant

Current Rating

3.4 A

Case Material

Aluminium

Lamp Supplied

Yes

COO (Country of Origin):
CN

RS LED Flood Lights, Rotatable


LED rotatable articulating IP65 floodlights in a selection of output Wattages and fitted with COB daylight white LED's. These RS floodlights are up to 50% more energy efficient than HID or halogen floodlights with lower maintenance costs and longer operating life. The floodlight head is mounted on a bracket that provides surface fixture and allows the floodlight to rotate for better pointing. Suitable applications include bars, hotels, clubs, restaurants and stages, historical and modern buildings, museums and art galleries and sculptures. These floodlights are also ideal for the illumination of building facades, industrial areas, car parks, platform lighting and sports facilities.

Available in the following configurations:
899-8481: 90W, 8220lm, 0 to 265° rotatable
899-8485: 150W, 12900lm, 0 to 265° rotatable
899-8494: 200W, 15550lm, 0 to 265° rotatable
899-8497: 300W, 23990lm, 0 to 355° rotatable

Flexible modular design
Advanced airflow thermal management
Rotatable lamp head
Surface coating treatment resists harsh weather conditions
IP65 Protection rating
Input voltage: 100 to 277 Vac @ 50 / 60Hz
Bridgelux COB LED's
Shell colour: black