TE Connectivity, Hydraulic Hand Tool Hydraulic Crimp Tool Frame for AMPOWER, SOLISTRAND, TERMINYL
- RS Stock No.:
- 864-7004
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1490748-1
- ผู้ผลิต:
- TE Connectivity
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 864-7004
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1490748-1
- ผู้ผลิต:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Series | Hydraulic Hand Tool | |
| Wire Size AWG | 8 → 3AWG | |
| Overall Length | 585 mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand TE Connectivity | ||
Series Hydraulic Hand Tool | ||
Wire Size AWG 8 → 3AWG | ||
Overall Length 585 mm | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- US
TE Connectivity Hydraulic 'U' Die Hand Crimping Tools
Premium grade industry standard 10,0000 psi 'U' die hydraulic hand crimping tools for crimping AMPOWER, SOLIDTRAND, TERMINYL and AMPLI-BOND terminals. These 'U' die hydraulic hand crimping tools consist of a 'C' head, stationary lever and movable lever. When compressed, the levers pump hydraulic fluid behind a ram which moves forward and closes the dies. The 'U' dies for these hydraulic hand crimping tools need to be purchased separately.
Stock number 864-7004 is a 12 ton 'U' die hydraulic hand tool
Stock number 864-7008 is a 14 ton 'U' die hydraulic hand tool
Stock number 864-7004 is a 12 ton 'U' die hydraulic hand tool
Stock number 864-7008 is a 14 ton 'U' die hydraulic hand tool
TE Connectivity Pneumatic, Hydraulic & Machine Crimp Tooling
ลิงก์ที่เกี่ยวข้อง
- TE Connectivity, Hydraulic Hand Tool Hydraulic Crimp Tool Frame
- RS PRO 372 mm
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade Tool for PRO-CrimpER III Hand Crimping Tool Frame 354940-1
- RS PRO TL 620 mm
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade for PRO-CrimpER III Hand Crimping Tool Frame 354940-1, Die
- TE Connectivity 1490749-1 Crimp Tool Crimp Tool for AMPLI-BOND Terminals AMPOWER Terminals,
- TE Connectivity SDE PEW 12 Hand Ratcheting Crimp Tool Frame
- TE Connectivity Ergocrimp Crimp Tool Frame Crimping Tool Frame for Hand Crimper - Without Die Set