Renesas Electronics, 32bit V850E1, V850 Microcontroller, 48MHz, 1.28 MB Flash, 144-Pin LQFP

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
RS Stock No.:
828-4032
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
UPD70F3476AGJA-GAE-G
ผู้ผลิต:
Renesas Electronics
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Renesas Electronics

Family Name

V850

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

V850E1

Data Bus Width

32bit

Program Memory Size

1.28 MB

Maximum Frequency

48MHz

RAM Size

92 kB

USB Channels

0

Number of SPI Channels

8

Typical Operating Supply Voltage

2.85 → 3.6 V

Number of UART Channels

8

Number of CAN Channels

2

Number of I2C Channels

4

Number of USART Channels

0

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

6

Height

1.5mm

Width

20mm

Dimensions

20 x 20 x 1.5mm

Length

20mm

ADCs

1 (16 x 10 bit)

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

COO (Country of Origin):
JP

V850E/SJ3-H Family 32-Bit Microcontrollers


The V850E/SJ3-H series devices are 32-bit single-chip microcontrollers with a V850E1 processor core. The processor core provides 32 x 32bit signed multiplication, saturated-operation instructions and bit-manipulation instructions.

48MHz V850E1 core MCU with up to 1536KB Flash memory
Flash memory error correction
128 x GPIO
CRC generator
DMA controller
CAN bus interface
Automotive IEBus™ interface
I²C bus interface
16-channel 10-bit ADC
2-channel 8-bit DAC
Power save modes: Halt, Idle1, Idle2, Sub-Idle, Sub-Clock, Stop
Operating temperature range: -40 to +85°C
Applications: Automotive infotainment

RS Product Codes
828-4032 UPD70F3476AGJA-GAE-G 1280KB Flash
828-4035 UPD70F3479AGJA-GAE-G 1536KB Flash

Recently viewed