Jumo Relay Output Unit for use with DICON 40x/50x, IMAGO500, Logoline 500d, Logoprint 500

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
823-9899
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
703564/1-22
ผู้ผลิต:
Jumo
COO (Country of Origin):
DE

ER8/EL8 - External Output Module


The external module ER8/EL8 expands controller and chart recorder by eight relay outputs (ER8) or logic outputs (EL8). The functions of the outputs are defined in the instrument that is connected, or via the setup program. Communication takes place through the serial interface.

External relay / logic modules for:
- DICON 40x/50x
- DICON touch
- IMAGO500
- Logoline 500d
- Logoprint 500

Module output type:
- ER8 Relay Module 3 A/250 V, 110-240 V (stock-no.: 823-9896)
- ER8 Relay Module 3 A/250 V, 20-53 V (stock-no.: 823-9899)
- EL8 Logic Module 12 V/20 mA, 110-240 V (stock-no.: 823-9893)

LED status indicators
Configuration with DIP switched
Serial interface
Screw terminals
DIN Rail mounting
IP20 protection

ลิงก์ที่เกี่ยวข้อง