Thomas & Betts Blue Cable Tie Mount 11.15 mm x 17.07mm, 0.19in Max. Cable Tie Width
- RS Stock No.:
- 812-5860
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TC141-NDT
- ผู้ผลิต:
- Thomas & Betts
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 812-5860
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TC141-NDT
- ผู้ผลิต:
- Thomas & Betts
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
| Brand | Thomas & Betts | |
| Colour | Blue | |
| Cable Tie Width Acceptance | 0.19in | |
| Length | 17.07mm | |
| Width | 11.15 mm | |
| Material | Nylon | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Quantity | 100 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Thomas & Betts | ||
Colour Blue | ||
Cable Tie Width Acceptance 0.19in | ||
Length 17.07mm | ||
Width 11.15 mm | ||
Material Nylon | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Quantity 100 | ||
Thomas & Betts Detectable Cable Tie Saddle Support
This detectable support provides a saddle for the wire run. Ty-Rap® cable tie is threaded under the bundle and tied in the usual manner. Material choice is between Nylon (NDT suffix on Manufacturer Part Number) and Polypropylene (PDT suffix on Manufacturer Part Number). Maximum tie width accepted is 4.8 mm (0.19 in) 812-5857 , 812-5851 & 812-5860 for cable ties up to 50 lb (22.6 kg). Maximum tie width accepted is 7.6mm (0.3 in) 812-5863 , 812-5867 & 812-5876 for cable ties up to 120 lb (54.4 kg). Supplied in bag of 100 ( 812-5857 , 812-5851 , 812-5863 , 812-5867 ) or bag of 500 ( 812-5860 , 812-5876 ).
Screw-mounted
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
ลิงก์ที่เกี่ยวข้อง
- Thomas & Betts Natural Cable Tie Mount 11.15 mm x 17.07mm, 0.19in Max. Cable Tie Width
- Thomas & Betts Blue Cable Tie Mount 12.7 mm x 19.05mm, 0.19in Max. Cable Tie Width
- Thomas & Betts Blue Screw Cable Tie Mount 4.8 mm x 11.15 mm x 17.07 mm
- Thomas & Betts Self Adhesive Cable Tie Mount 28.58 mm x 28.58mm, 0.19in Max. Cable Tie Width
- Thomas & Betts Blue Cable Tie Mount 4.8 mm x 28.58 mm x 28.58 mm
- Thomas & Betts Blue Cable Tie Mount 3.5 mm x 19.05 mm x 19.05 mm
- Thomas & Betts Blue Cable Tie Mount 7.62 mm x 28.58 mm x 28.58 mm
- Thomas & Betts Blue Screw Cable Tie Mount 7.62 mm x 14.3 mm x 23.42 mm