RS PRO Adapter Extension Frame for Use with 19-Inch Racks, 9U

รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
TH - SK- PDP
RS Stock No.:
774-3717
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Type

Extension Frame

Dimensions

540 mm x 100 mm x 9 U

For Use With

19-Inch Racks

Height U

9U

COO (Country of Origin):
TH

RS PRO 19 inch Wall Mountable Server Cabinets and Accessories (sold seperately)


These robust 19 inch wall mountable enclosures from RS PRO are manufactured from high grade materials such as steel and are designed to accommodate standard 19 inch server rack equipment. The cabinets have two cable entry points on the top and bottom of the enclosure with plastic snap in panels that cover the slots and can be conveniently removed. For additional security, the panels of the 19 inch enclosures can be replaced by a metal plate secured from the inside of the cabinet. The large opening in the cabinet usually used for fan trays or filler panels can also be used for cable entry. The fully adjustable vertical mounting rails of this wall mount enclosure allow for precise configuration of the equipment.

Features and benefits


  • The wall cabinet will support loads up to 50kg (load will vary depending on wall construction)

  • Additional depth can be obtained by installation of extension kits

  • Reversible doors permit left or right hand installation

  • Cable openings are provided on the top and bottom panels, plastic snap in panels cover these slots and can be easily removed

  • Ventilation slots on the side panels and an opening on the top of the enclosure for ventilation

  • Mounts directly to the wall via four removable brackets, there is a single 19in. mounting rail built in to the front frame

  • Lockable doors and internally secured panels

Application


Wall mount server cabinets are an excellent choice for installing servers, telecom and network equipment where space is limited, allowing you to install the cabinet to a wall or similar surface. They are ideal for a range of environments such as:
  • Home

  • Office

  • Wiring cupboard

  • Training room

FAQs


What sizes are available?


This range of wall mountable server cabinets are available in the following sizes:
  • 7743690: 19-inch cabinet, wall mount, 6U

  • 7743694: 19-inch cabinet, wall mount, 9U

  • 7743704: 19-inch cabinet, wall mount, 12U

What accessories are compatible?


  • 7743713: 19-inch cabinet extension kit, 6U

  • 7743717: 19-inch cabinet extension kit, 9U

  • 7743726: 19-inch cabinet extension kit, 12U

  • 7743729: 19-inch cabinet blank panel

  • 7743723: 19-inch cabinet vented panel

Standards

Conforms to EIA310-E Type A, IEC-60297-2.