ITT Cannon Crimp Extraction Tool, AP/APD/APK Series, Plug Contact

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
752-5755
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
121586-5235
ผู้ผลิต:
ITT Cannon
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

ITT Cannon

Contact Type

Plug

Series

AP/APD/APK

COO (Country of Origin):
CN

ITT Cannon Connectors APD Series Release Tools for 19 Way Plug and Receptacles


A tool for ITT Cannon APD Series 19 way plug and receptacle connectors, these allow the removal of the internal crimp connector block from the outer connector housing.

Note

For associated connectors see 752-5727 and 752-5736


ITT Cannon APD Series ISO 15170 Connectors


The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.

ลิงก์ที่เกี่ยวข้อง

Recently viewed