ABB Distance Plate for Use with 3 Bar Electrode
- RS Stock No.:
- 746-7508
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1SVR450056R7000
- ผู้ผลิต:
- ABB
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 746-7508
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1SVR450056R7000
- ผู้ผลิต:
- ABB
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
| Brand | ABB | |
| Accessory Type | Distance Plate | |
| For Use With | 3 Bar Electrode | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand ABB | ||
Accessory Type Distance Plate | ||
For Use With 3 Bar Electrode | ||
Liquid Level Relay Accessories - ABB
Accessories including Compact Support assembly components, and electrode components, specifically for use with ABB conductive Liquid Level Relays.
Note
The product image shows the Compact Support and Electrode assembly showing each elements assembled together. Please ensure you select the correct component for your individual requirement: Compact Support for 3 Bar Electrodes - 746-7504 ; Distance Plate for 3 Bar Electrodes - 746-7508 ; Counter Nut for 1 inch thread - 746-7517 ; 3 Bar Electrode, 300mm - 746-7510 ; 600mm - 746-7514 ; 1000mm - 746-7523 . Suspension Electrode - 746-7526
Liquid Level Relays are used to monitor the levels of conductive liquids, and are available in Up/Down, Minimum, Maximum, and Fill/Empty variations. Liquid Level Relays are straightforward to install and safe to use.
Application Examples
Liquid Level Relays (Conductive Level Sensors) are used in a wide variety of applications including waste water management and the monitoring and management of corrosive liquid media, and designed specifically to provide for the:
Monitoring and control of liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a system
Control of media mixing ratios
Control of liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a system
Control of media mixing ratios
Control of liquid levels
ลิงก์ที่เกี่ยวข้อง
- ABB Counter Nut for Use with 3 Bar Electrode
- ABB Compact Probe Support for Use with 3 Bar Electrode
- RS PRO Flat roll-up hose with couplings 25m Long
- RS PRO Flat roll-up hose with couplings 100m Long
- RS PRO Flat roll-up hose with couplings 50m Long
- Altecnic 3 bar Pressure Relief Valve With 1/2 in 1/2 in
- Reliance Water Controls 3 bar Pressure Relief Valve With 1/2 in 1/2 in
- Buschjost Angle Seat type Pneumatic Operated Process Valve Female 2 in