TE Connectivity For Use With Action Pin Connector, Champ Latch Low Profile Connector, Right Angle PCB Connector
- RS Stock No.:
- 739-0925
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 5229911-1
- ผู้ผลิต:
- TE Connectivity
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 739-0925
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 5229911-1
- ผู้ผลิต:
- TE Connectivity
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
| Brand | TE Connectivity | |
| For Use With | Action Pin Connector, Champ Latch Low Profile Connector, Right Angle PCB Connector | |
| Material | Steel | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Action Pin Connector, Champ Latch Low Profile Connector, Right Angle PCB Connector | ||
Material Steel | ||
- COO (Country of Origin):
- US
Screw Type Hardware Accessories for CHAMP Connectors
The Captive pan head screws for CHAMP connectors are suitable for cable to panel and cable to cable applications:
739-0925 Captive pan head screw 4-40 UNC with an under head length of 19 mm with a thread length of 6.35 mm, also suitable for board to board applications.
739-0937 Captive pan head screw 4-40 UNC with an under head length of 10.8 mm with a thread length of 2.79 mm.
739-0934 Captive pan head screw 4-40 UNC with an under head length of 8.9 mm with a thread length of 2.79 mm.
823-6866 CHAMP Stud (Metric) with 8.6 mm Standoff, M3.5 female, 4-40 UNC male.
823-6888 CHAMP 0.8 mm Series Latching Post for Spring Latch Backshells.
823-6878 CHAMP Screw Lock Hardware Kit with Hex Head 4-40 UNC and Captive Pan Head 4-40 UNC.
823-6872 CHAMP Metric Standoff Hardware Kit, M3.5 female, 4-40 UNC male, Standoff diameter 4.2 mm, head length 6.5 mm, standoff length 8.6 mm.
823-6881 CHAMP Metric Standoff Hardware Kit, M3.5 female, 4-40 UNC male, Standoff diameter 4.7 mm, head length 4.9 mm, standoff length 8.5 mm.
739-0925 Captive pan head screw 4-40 UNC with an under head length of 19 mm with a thread length of 6.35 mm, also suitable for board to board applications.
739-0937 Captive pan head screw 4-40 UNC with an under head length of 10.8 mm with a thread length of 2.79 mm.
739-0934 Captive pan head screw 4-40 UNC with an under head length of 8.9 mm with a thread length of 2.79 mm.
823-6866 CHAMP Stud (Metric) with 8.6 mm Standoff, M3.5 female, 4-40 UNC male.
823-6888 CHAMP 0.8 mm Series Latching Post for Spring Latch Backshells.
823-6878 CHAMP Screw Lock Hardware Kit with Hex Head 4-40 UNC and Captive Pan Head 4-40 UNC.
823-6872 CHAMP Metric Standoff Hardware Kit, M3.5 female, 4-40 UNC male, Standoff diameter 4.2 mm, head length 6.5 mm, standoff length 8.6 mm.
823-6881 CHAMP Metric Standoff Hardware Kit, M3.5 female, 4-40 UNC male, Standoff diameter 4.7 mm, head length 4.9 mm, standoff length 8.5 mm.
Champ connectors
ลิงก์ที่เกี่ยวข้อง
- TE Connectivity CHAMP Latch Hardware Kit
- Molex Right Angle Through Hole Mount PCB Connector 1-Row Solder Termination
- Phoenix Contact FKCOR Series Right Angle PCB Connector 5.08 mm Pitch, 1 Row
- Weidmuller SV Right Angle Header Solder Termination, 1931410000
- TE Connectivity PowerTube 1400 Series Right Angle Panel PCB Connector 47 mm Pitch Shrouded
- Molex Right Angle Through Hole Mount PCB Connector 1-Row Solder Termination
- Wurth Elektronik Right Angle Socket Type B 3.0 USB Connector
- TE Connectivity Right Angle Through Hole, Socket- Dual Port Type A 2.0 USB Connector