Facom 9859 Series Wire Stripper, 8mm Min, 28mm Max

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป

ตัวเลือก

สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ

Each

THB2,080.11

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB2,225.72

(รวมภาษีมูลค่าเพิ่ม)

RS Stock No.:
344-3264
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
985955
ผู้ผลิต:
Facom
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Facom

Cable Type

Sheath

Stripping Range

Ø 8 → 28mm

Minimum Size

8mm

Maximum Size

28mm

Series

9859

สถานะRoHS: ไม่สามารถใช้ได้

COO (Country of Origin):
FR

FACOM Jivaro Pivoting Blade Sheath Stripper


Introducing the Jivaro series of compact and versatile Sheath Strippers from Facom. These excellent quality wire strippers feature rigid construction combined with safety and ease of use. Adjustment knob at the bottom of the stripper allows for adjusting the blade length to strip the sheaths off cables with its pivoting blade. As all Facom tools, these strippers have been designed with professional use in mind and are covered by a lifetime warranty.

Sheath Strippers are available in 3 options to choose from:
• Without a blade - 3290010
• With Straight Blade - 3443264
• With Hooked Blade - 3290026

Features and Benefits:


• Excellent quality Sheath Stripper
• "Effort reducer" push button
• Spare blade stored in the handle
• High precision stripping with an easily accessible adjustment knob
• Self-swivel blade
• Suitable for stripping single and multicore wires
• Sheath stripping capacity Ø 8 → 28 mm
• High durability & sturdy construction for long-life operation
• Professional quality - Covered by the Facom Tools Guarantee
• Weight: 75g

Typical Applications:


Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.

FAQs:


Are these wire strippers VDE certified?
No, these wire strippers aren't VDE approved and cannot be used on live electric cables.

Are these cable strippers suitable for flat cables?
These wire strippers have been designed to work with round cables only.

ลิงก์ที่เกี่ยวข้อง