3M Cable Marker, 898090

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
296-321
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
898090
ผู้ผลิต:
3M
COO (Country of Origin):
US

3M Adhesive Cable Marking Kit and Refill Tape


With 10 refillable compartments the ScotchCode Tape Dispenser is not only compact but also portable, able to hold 8ft rolls it features an end loop hook for tool pouches or belts. Providing fast, convenient and easy to cut dispensing with little waste, an ideal solution to electrical and automotive label needs.

RS Article 308-092 dispenser is already filled with 10 rolls of standard numbered tape, marked 0-9 in black on white, the tape is non-smear polyester. For marking binder groups, cable or wire, designed to be 'high tack' acrylic. The tape is resistant to solvents, oils and water adhering firmly to insulation surfaces. Smooth surfaced tape allows you to easily wipe off dirt and grime, and is durable for industrial electrical application.

Tape roll refills available:


296-337 (digit 0)
734-8848 (digit 1)
296-309 (digit 2)
296-438 (digit 3)
296-422 (digit 4)
296-236 (digit 5)
296-365 (digit 6)
395-119 (digit 7)
296-343 (digit 8)
296-321 (digit 9)

Features and Benefits:


Dispenser
• 10 refillable compartments
• Loop hook ended
• Contamination protection for tapes
• Dispenses desired length

Tape rolls
• Durable with aggressive adhesive
• Wipe clean
• 0°C to 49°C application temperature
• -40°C to 121°C operating temperature
• 5.46mm width, 2.4m length, 0.08mm thickness

Frequently asked questions:


How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.

How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.

Why choose 3M?


3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

3M Cable Marker - 898090


This cable marker is designed for effective wire identification and labelling in various demanding environments. The durable polyester film tape features an acrylic pressure-sensitive adhesive, ensuring strong adhesion to steel and backing surfaces. With a roll width of 5.46mm and a length of 2.44 metres, it allows for efficient use when marking wires, terminal blocks, and panels in automation and electrical applications.

Features & Benefits


• Polyester film construction guarantees long-lasting performance
• Acrylic adhesive ensures strong bond and easy application
• Can withstand temperatures ranging from -40°C to 121°C
• Provides six characters per inch for clear identification
• Compatible with 3M ScotchCode dispensers for ease of use
• Available in ten vibrant colours for easy coding

Applications


• Used for marking electrical cables in automated systems
• Ideal for identifying wires in industrial cabling setups
• Suitable for labelling terminals in control panels
• Utilised for creating wire identification tags in complex installations
• Effective in colour-coded cable labelling solutions for quick reference

How does the adhesive perform on various surfaces?


The adhesive is designed to create a firm bond on steel surfaces, with a force of 25 oz/in width, making it reliable for long-term use without peeling or lifting.

What temperature ranges can the cable marker withstand?


This marker operates effectively in temperatures from -40°C to 121°C, making it suitable for both extreme heat and cold environments.

Can multiple rolls be used simultaneously from one dispenser?


The dispenser accommodates a roll filled with numbers 0-9 or all ten colours, allowing seamless transitions between various identification needs without changing the tape.

ลิงก์ที่เกี่ยวข้อง

Recently viewed