RS PRO Twist Release Emergency Stop Push Button, Surface Mount, 2 NC, IP65
- RS Stock No.:
- 242-0845
- Distrelec หมายเลขบทความ:
- 304-19-102
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB2,543.41
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2,721.45
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 491 ชิ้นจะส่งได้หลังจากวันที่ 12 ตุลาคม 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB2,543.41 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 242-0845
- Distrelec หมายเลขบทความ:
- 304-19-102
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Mount Type | Surface Mount | |
| Product Type | Emergency Stop Push Button | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Twist Release | |
| Housing Material | Thermoplastic | |
| Series | RS PRO | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Red | |
| Terminal Type | Screw | |
| Contact AC Voltage | 24V ac | |
| Head Style | Emergency Stop Pushbutton | |
| Head Diameter | 40mm | |
| Hazardous Area Certification | No | |
| Length | 70mm | |
| Standards/Approvals | IEC 60947-5-1 and IEC 60947-5-5 | |
| Width | 70mm | |
| Push Button Material | Plastic | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Surface Mount | ||
Product Type Emergency Stop Push Button | ||
Contact Configuration 2 NC | ||
Push Button Actuation Twist Release | ||
Housing Material Thermoplastic | ||
Series RS PRO | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Red | ||
Terminal Type Screw | ||
Contact AC Voltage 24V ac | ||
Head Style Emergency Stop Pushbutton | ||
Head Diameter 40mm | ||
Hazardous Area Certification No | ||
Length 70mm | ||
Standards/Approvals IEC 60947-5-1 and IEC 60947-5-5 | ||
Width 70mm | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- IT
RS PRO Emergency Stop Push Buttons
Use RS PRO emergency stop pushbuttons to activate a STOP procedure in operations. These mushroom head style push buttons are made from thermoplastic and include a red push button with latch & twist release, electrical contacts, and a yellow and grey enclosure. During application, our E-Stop push buttons are easy to install, and instantly cuts-off operations once the alarm has been raised even in challenging environments.
Where would you use the E-Stop Pushbuttons?
The E-STOP device SA series can be used for emergency stop signal generation in dangerous situations. Equipped with a certified emergency button, SA E-STOP devices guarantee maximum reliability and ease of installation. The SA series E-STOP devices can be used all over the world thanks to the compliance of the ECX 4580 pushbutton with EN / IEC 60947-5-1, EN / IEC 60947-5-5, EN ISO 13850 and UL NISD category.
Features and Benefits
RS PRO Emergency Stop Push Buttons Variants
Applications
Why would you choose RS PRO Emergency Push Buttons?
RS PRO offers a comprehensive range of E-Stop pushbuttons and complete units. All products are high-quality and available in a variety of contact configurations designed to suit your application. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
FAQs
Can the E-Stop mushroom head button be purchased separately?
Yes, please see RS stock no: 242-0835
ลิงก์ที่เกี่ยวข้อง
- RS PRO Twist Release Emergency Stop Push Button 1 NC, IP65
- RS PRO Twist Release Emergency Stop Push Button 1 NO/1 NC, IP65
- RS PRO Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- RS PRO Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- RS PRO Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- RS PRO Twist Release Emergency Stop Push Button 1 NC, IP65
- Idec YW Series Twist Release Emergency Stop Push Button 2 NC, IP65
- Omron A22E Series Twist Release Emergency Stop Push Button 2 NC, IP65