RS PRO Twist Release Emergency Stop Push Button, Surface Mount, 1 NC, IP65

ยอดรวมย่อย (1 ชิ้น)*

THB2,217.34

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB2,372.55

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • เพิ่มอีก 22 ชิ้นจะส่งได้หลังจากวันที่ 12 ตุลาคม 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB2,217.34

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
242-0842
Distrelec หมายเลขบทความ:
304-14-278
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

Emergency Stop Push Button

Mount Type

Surface Mount

Contact Configuration

1 NC

Push Button Actuation

Twist Release

Housing Material

Thermoplastic

Illuminated

No

Series

RS PRO

IP Rating

IP65

Colour

Red

Terminal Type

Screw

Head Style

Twist to Release

Contact DC Voltage

250V dc

Contact AC Voltage

24V ac

Length

70mm

Head Diameter

40mm

Standards/Approvals

IEC 60947-5-1 and IEC 60947-5-5

Hazardous Area Certification

No

Width

70mm

Push Button Material

Plastic

COO (Country of Origin):
IT

RS PRO Emergency Stop Push Buttons


Use RS PRO emergency stop pushbuttons to activate a ’STOP’ procedure in operations. These mushroom head style push buttons are made from thermoplastic and include a red push button with latch & twist release, electrical contacts, and a yellow and grey enclosure. During application, our E-Stop push buttons are easy to install, and instantly cuts-off operations once the alarm has been raised even in challenging environments.

Where would you use the E-Stop Pushbuttons?


The E-STOP device SA series can be used for emergency stop signal generation in dangerous situations. Equipped with a certified emergency button, SA E-STOP devices guarantee maximum reliability and ease of installation. The SA series E-STOP devices can be used all over the world thanks to the compliance of the ECX 4580 pushbutton with EN / IEC 60947-5-1, EN / IEC 60947-5-5, EN ISO 13850 and UL NISD category.

Features and Benefits


  • Yellow & Grey enclosure for greater visibility

  • Red mushroom head push button with clear marked direction visibility

  • IP65 rating offers reliability in harsh environments

  • Two M20 knockout holes

  • NO + NC contacts

  • Surface mountable

  • Twist release

  • Screw with captive cable clamp

  • Short-circuit protection, featuring a 10 A fuse

  • E-stops, critical for dangerous machinery

  • RS PRO Emergency Stop Push Buttons Variants


  • E-STOP Push Button, 1NC Contacts – RS stock no: 242-0842

  • E-STOP Push Button, 1NC + 1NO Contacts – RS stock no: 242-0843

  • E-STOP Push Button, 2NC Contacts– RS stock no: 242-0845

  • Applications


  • Automotive

  • Building and Public Works

  • Industrial Controls

  • Control System

  • Lighting Controls

  • Medical Equipment

  • Why would you choose RS PRO Emergency Push Buttons?


    RS PRO offers a comprehensive range of E-Stop pushbuttons and complete units. All products are high-quality and available in a variety of contact configurations designed to suit your application. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    FAQs


    Can the E-Stop mushroom head button be purchased separately?

    Yes, please see RS stock no: 242-0835

    ลิงก์ที่เกี่ยวข้อง