RS PRO Split Core Current Transducer, 15A Input, 24 V
- RS Stock No.:
- 210-0639
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB4,630.03
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB4,954.13
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 6 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
- เพิ่มอีก 10 ชิ้นจะส่งได้หลังจากวันที่ 21 กรกฎาคม 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB4,630.03 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 210-0639
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Series | CVH150IP01 | |
| Transformer Type | Split Core | |
| Supply Voltage | 24 V | |
| Input Current | 15A | |
| Overall Height | 51mm | |
| Overall Depth | 26.5mm | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +65°C | |
| Mounting Type | Panel Mount | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Series CVH150IP01 | ||
Transformer Type Split Core | ||
Supply Voltage 24 V | ||
Input Current 15A | ||
Overall Height 51mm | ||
Overall Depth 26.5mm | ||
Minimum Temperature -25°C | ||
Maximum Temperature +65°C | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CN
RS PRO AC Current Transducers
RS PRO are pleased to introduce a series of AC current transducers. They are transducers for the electronic measurement of AC sinusoidal waveforms with galvanic isolation between the primary (high power) and the secondary circuit (electronic circuit). AC current transducers are commonly found in applications of automation control systems - analogy current reading for remote monitoring.
What is a current transducer?
A current transducer is a device that converts the current into a standard electrical signal. It is formed by four parts; sensitive component, conversion circuit, conversion component, and power circuit.
What is the difference between a current transformer and a current transducer?
A current transformer is a power transmission unit and a current transducer is a signal transmission unit.
Features and Benefits
• AC sinusoidal measurement
• Panel mounting
• Average responding
• Voltage output
• Compact size
• Transducer for the electronic measurement of AC sinusoidal waveforms
• Output signal: 4-20 mA/dc
• Supply voltage (±5%): 18-35 Vdc
• Frequency bandwidth: 5-60 Hz
• Insulated plastic case recognised according to UL 94-V0
Specification
• Operating temperature: -25 °C ∼+ 65 °C
• Storage temperature: -25 °C ∼+ 65 °C
• Supply Voltage: 24 V DC
• Operating humidity: < 85% RH, NO condensation, In-house & any direction installable
• Storage humidity (noncondensing) <85% RH
• Weight: 45g
RS PRO AC Current Transducers Range Options
• 5A, AC Current Transducer; RS stock no: 210-0644
• 15A, AC Current Transducer; RS stock no: 210-0639
• 50A, AC Current Transducer; RS stock no: 210-0642
Applications
• Panel Meters
• Automation systems
• Analog current reading - remote monitoring
• Power consumption
Why would you choose RS PRO for current transducers?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products has been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Split Core Current Transducer, 15A Input
- RS PRO Split Core Current Transducer 24 V
- RS PRO Split Core Current Transducer 24 V
- RS PRO Split Core Current Transducer, 50A Input
- RS PRO Split Core Current Transducer, 5A Input
- RS PRO Split Core Current Transformer 120:1 32.5mm Bore
- RS PRO Split Core Current Transformer 100:1 32.5mm Bore
- RS PRO Split Core Current Sensor 333 mV Output, 24mm Bore