RS PRO Cone Burr, 10mm Capacity, Tungsten Carbide Blade

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
TH - SK- PDP
RS Stock No.:
194-7991
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Blade Use

Deburring

Burr Shape

Cone

Maximum Capacity

10mm

Blade Material

Tungsten Carbide

Model

Shape M

Overall Length

60 mm

COO (Country of Origin):
CN

RS PRO Tungsten Carbide Burrs-Shape M


Introducing the shape ’M’ cone burrs from the trusted brand RS PRO. These diamond-cut burrs offer a universal cutting style designed for fast material removal with a smooth finish. They are designed for use with high-alloy steels, non-rusting steels, acid-resistant steels, heat-resistant steels, die-casts, and plastics.

Why would you choose these burrs?


Our tungsten carbide burrs are compatible with your favourite rotary tool and offer high-performance during application. You can perform tasks such as deburr, break edges, trim, process welding seams, and surface processing. RS PRO tungsten carbide burrs quickly remove material leaving a smooth finish and are available in various diameter sizes.

Feature and Benefits


  • Shape ’M’

  • Carbide Burrs

  • Burr shape: Cone

  • Diamond Cut: Universal cutting style

  • Fast material removal

  • Smooth finish

  • Granular chip break

RS PRO Tungsten Carbide Burrs-Shape ’M’ Variants


  • Burr diameter 10 mm, RS stock no: 194-7991

  • Burr diameter 12 mm, RS stock no: 194-7992

Things to consider!


  • RS PRO 12 Volt Rotary Tool Kit- RS stock no: 469-4356

Applications


  • Welding

  • Deburring

  • Breaking the edges

  • Surface processing