Raspberry Pi 15.3W Plug-In AC/DC Adapter 5.1V dc Output, 3A Output
- RS Stock No.:
- 187-3414
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RPI4 PSU US WHITE
- ผู้ผลิต:
- Raspberry Pi
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 187-3414
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RPI4 PSU US WHITE
- ผู้ผลิต:
- Raspberry Pi
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
| Brand | Raspberry Pi | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type A | |
| Output Voltage | 5.1V dc | |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | |
| Output Current | 3A | |
| Maximum Temperature | +40°C | |
| Output Connector | USB Type C | |
| Input Connector | US Plug | |
| Number of Outputs | 1 | |
| Power Rating | 15.3W | |
| Type | AC/DC Adapter | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Raspberry Pi | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type A | ||
Output Voltage 5.1V dc | ||
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac | ||
Output Current 3A | ||
Maximum Temperature +40°C | ||
Output Connector USB Type C | ||
Input Connector US Plug | ||
Number of Outputs 1 | ||
Power Rating 15.3W | ||
Type AC/DC Adapter | ||
- COO (Country of Origin):
- KH
This Official Raspberry Pi power supply is the perfect choice for powering your new Raspberry Pi 4 Model B board. This PSU works with all variants of the Raspberry Pi 4 board, the 1GB, 2GB and 4GB. It is a 5.1V, 3A power supply featuring a USB-C connector at one end, and a plug socket at the other. Simply plug the USB-C into your Pi 4 and plug the socket into the mains and youre ready to go!
• Compatible with Raspberry Pi 4 Model B
• White (also available in Black)
• USB-C connector
• US Plug
• Compatible with Raspberry Pi 4 Model B
• White (also available in Black)
• USB-C connector
• US Plug
Raspberry Pi Power Supplies (PSU)
ลิงก์ที่เกี่ยวข้อง
- Raspberry Pi 15.3W Plug-In AC/DC Adapter 5.1V dc Output, 3A Output
- Raspberry Pi Power Supply 1.5m
- MOXA Plug-In AC/DC Adapter 12V dc Output, 3A Output
- Ansmann 20W USB Adapter AC/DC Adapter 3.3 → 12V dc Output, 3A Output
- StarTech.com 15W Plug-In AC/DC Adapter 5V dc Output, 3A Output
- MEAN WELL 15W Plug-In AC/DC Adapter 5V dc Output, 3A Output
- Friwo 15W AC/DC Adapter 5V dc Output, 3A Output
- Ansmann 65W Portable AC/DC Adapter 5 → 20V dc Output, 3A Output