Phoenix Contact RPI-BC INT-PCB SET Series Epoxy Glass PCB for Use with Prototyping Electronic Circuits 1.6 mm x 85 mm x
- RS Stock No.:
- 122-4303
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2202994
- ผู้ผลิต:
- Phoenix Contact
ยอดรวมย่อย (1 ชิ้น)*
THB923.27
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB987.90
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
หมดสต็อกชั่วคราว
- จะส่งได้หลังจากวันที่ 27 เมษายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB923.27 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 122-4303
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2202994
- ผู้ผลิต:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Accessory Type | PCB | |
| Product Type | PCB | |
| Length | 85mm | |
| For Use With | Prototyping Electronic Circuits | |
| Width | 59 mm | |
| Material | Epoxy Glass | |
| Height | 1.6mm | |
| Colour | White, Green | |
| Series | RPI-BC INT-PCB SET | |
| Standards/Approvals | EAC | |
| Hazardous Area Certification | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PCB | ||
Product Type PCB | ||
Length 85mm | ||
For Use With Prototyping Electronic Circuits | ||
Width 59 mm | ||
Material Epoxy Glass | ||
Height 1.6mm | ||
Colour White, Green | ||
Series RPI-BC INT-PCB SET | ||
Standards/Approvals EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Phoenix Contact RPI-BC INT-PCB SET Series PCB, Green - 2202994
This PCB is constructed for prototyping electronic circuits and is designed from durable FR 4-21 epoxy glass material. Featuring a dual colour scheme of green and white, it provides an aesthetically pleasing look while ensuring high functionality. The product comes in a single unit and is ideal for various prototyping needs.
Features & Benefits
• Suitable for prototyping electronic circuits with precise connection points
• Manufactured from high-quality FR 4 epoxy glass for robust performance
• Green and white colour schemes enhance visibility during projects
• Compact and lightweight design simplifies integration into tight spaces
• Flammability rating according to UL 94 V0 ensures safety compliance
• Designed for compatibility with Raspberry Pi GPIO connections
Applications
• Used for connecting additional PCBs in electronic projects
• Ideal for educational purposes in electronics prototyping
• Suitable for hobbyist projects requiring custom circuit designs
• Utilised in developing prototypes for automation and control systems
What types of electronic components can I prototype with this?
This is suitable for a variety of electronic components, enabling connections for sensors, actuators, and various ICs, making it versatile for different projects.
How does the material influence the performance of the board?
The FR 4 epoxy glass material provides excellent dielectric properties, ensuring reliable signal integrity and reducing the chances of interference during circuit operation.
Can this support multiple PCB connections to a microcontroller?
Yes, it features multiple connection points, which allow for seamless integration of additional PCBs, facilitating complex custom designs for microcontrollers like Raspberry Pi.
Phoenix Contact Raspberry Pi RPI-BC Series, DIN Rail Enclosure
The RPI-BC enclosure from Phoenix Contact is designed to house a Raspberry Pi model A+, B+, B2 or B3. It features tool-free mounting and complies with DIN 43880 enabling it to be integrated in a distributor housing. The RPI-BC housing system can be mounted on a TS 35 DIN Rail or on a wall.
RPI-BC Housing System (DEV KIT)
RPI-BC 107,6 DEV-KIT KMGY (stock no. 122-4298)
A lower housing part (for Din Rail or wall mounting), base latch, upper housing part, housing cover and PCB holder for mounting the Raspberry Pi board
Light grey
RPI-BC Lower Housing Part
BC 107,6 UT HBUS KMGY (stock no. 122-4305)
A lower housing part and base latch (for Din Rail or wall mounting)
Light grey
RPI-BC Upper Housing Part
RPI-BC 107,6 DEV-KIT KMGY P10 (stock no. 122-4299)
An upper housing part and PCB holder for mounting the Raspberry Pi board
Light grey
RPI-BC Accessories
RPI-BC A+-ADAPTER ATGY (stock no. 122-4300) - an adapter for mounting the Raspberry Pi A+ model
RPI-BC EXT-PCB HBUS SET (stock no. 122-4304) a Perfboard and pin strip for connecting to the DIN Rail HBus connector
RPI-BC INT-PCB SET (stock no. 122-4303) a Perfboard, includes socket strips for the GPIO connection, solder rings for PTSM header, includes PTSM plugs and headers
PSTD 0,65X0,65/40-2,54 (stock no. 122-4301) a socket strip for connecting the RPI-BC INT-PCB SET Perfboard (or another additional PCB) to the GPIOs of the Raspberry Pi computer
PSTD 0,65X0,65/18-3IS-2,54 (stock no. 122-4302) a pin strip for connecting the RPI-BC EXT-PCB HBUS SET Perfboard (or another additional PCB) to the DIN Rail HBus connector
Note
Further PCBs can also be inserted in the housing in addition to the Raspberry Pi board.
ลิงก์ที่เกี่ยวข้อง
- Phoenix Contact BC Series Epoxy Glass Perfboard with Pin Strip for Use with Prototyping Electronic Circuits 1.6 mm x 85
- Phoenix Contact RPI-BC AADAPTER ATGY Series Polyamide Mounting Adapter for Use with Raspberry Pi A+ Board x 107.6 mm
- Eaton xEffect SASY 60i Series Clamp Kit for Use with Double T Profile, Feeder Circuits 85 mm x 85 mm x 72 mm
- Fibox Polycarbonate Gland Plate for Use with EK Enclosure x 217 mm x 85 mm
- Eaton XVTL-HELP-SET Series Accessory Kit for Use with Enclosure 200 mm x 400 mm x 200 mm
- Bopla Bocard (Set) Series ABS Wall Box 178 mm x 199 mm x 89 mm
- Bopla Bocard (Set) Series ABS Wall Box 204 mm x 229 mm x 116 mm
- Bopla Bocard (Set) Series ABS Wall Box 203 mm x 229 mm x 99 mm