Phoenix Contact RPI-BC AADAPTER ATGY Series Polyamide Mounting Adapter for Use with Raspberry Pi A+ Board x 107.6mm
- RS Stock No.:
- 122-4300
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2202906
- ผู้ผลิต:
- Phoenix Contact
ยอดรวมย่อย (1 ชิ้น)*
THB127.62
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB136.55
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 02 กรกฎาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB127.62 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 122-4300
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2202906
- ผู้ผลิต:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Mounting Adapter Raspberry Pi Housing Adapter | |
| Accessory Type | Mounting Adapter | |
| For Use With | Raspberry Pi A+ Board | |
| Width | 107.6mm | |
| Material | Polyamide | |
| Colour | Black | |
| IP Rating | IP20 | |
| Series | RPI-BC AADAPTER ATGY | |
| Standards/Approvals | EAC | |
| Hazardous Area Certification | NO | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Adapter Raspberry Pi Housing Adapter | ||
Accessory Type Mounting Adapter | ||
For Use With Raspberry Pi A+ Board | ||
Width 107.6mm | ||
Material Polyamide | ||
Colour Black | ||
IP Rating IP20 | ||
Series RPI-BC AADAPTER ATGY | ||
Standards/Approvals EAC | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- DE
Phoenix Contact Raspberry Pi RPI-BC Series, DIN Rail Enclosure
The RPI-BC enclosure from Phoenix Contact is designed to house a Raspberry Pi model A+, B+, B2 or B3. It features tool-free mounting and complies with DIN 43880 enabling it to be integrated in a distributor housing. The RPI-BC housing system can be mounted on a TS 35 DIN Rail or on a wall.
RPI-BC Housing System (DEV KIT)
RPI-BC 107,6 DEV-KIT KMGY (stock no. 122-4298)
A lower housing part (for Din Rail or wall mounting), base latch, upper housing part, housing cover and PCB holder for mounting the Raspberry Pi board
Light grey
RPI-BC Lower Housing Part
BC 107,6 UT HBUS KMGY (stock no. 122-4305)
A lower housing part and base latch (for Din Rail or wall mounting)
Light grey
RPI-BC Upper Housing Part
RPI-BC 107,6 DEV-KIT KMGY P10 (stock no. 122-4299)
An upper housing part and PCB holder for mounting the Raspberry Pi board
Light grey
RPI-BC Accessories
RPI-BC A+-ADAPTER ATGY (stock no. 122-4300) - an adapter for mounting the Raspberry Pi A+ model
RPI-BC EXT-PCB HBUS SET (stock no. 122-4304) a Perfboard and pin strip for connecting to the DIN Rail HBus connector
RPI-BC INT-PCB SET (stock no. 122-4303) a Perfboard, includes socket strips for the GPIO connection, solder rings for PTSM header, includes PTSM plugs and headers
PSTD 0,65X0,65/40-2,54 (stock no. 122-4301) a socket strip for connecting the RPI-BC INT-PCB SET Perfboard (or another additional PCB) to the GPIOs of the Raspberry Pi computer
PSTD 0,65X0,65/18-3IS-2,54 (stock no. 122-4302) a pin strip for connecting the RPI-BC EXT-PCB HBUS SET Perfboard (or another additional PCB) to the DIN Rail HBus connector
Note
Further PCBs can also be inserted in the housing in addition to the Raspberry Pi board.
ลิงก์ที่เกี่ยวข้อง
- 6AV2124-0GC01-0AX0 | Siemens SIMATIC Series TP700 Comfort HMI Panel - 7 in 800 x 480pixels
- 6AV2124-0MC01-0AX0 | Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in 1280 x 800pixels
- Festo Pneumatic Cylinder - 536274 40mm Stroke Double Acting
- GT2103-PMBDS | Mitsubishi GT21 Series GOT2000 Touch Screen HMI - 3.8 in, LCD Display
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long