STMicroelectronics

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
106-5402
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
SPC5-UDESTK-FULL
ผู้ผลิต:
STMicroelectronics

USB/JTAG Debugger for SPC5x series Microcontrollers


The SPC5-UDESTK is a USB/JTAG interface to enable the debugging and programming of the 32-bit SPC56 and SPC57 microcontrollers for automotive applications. It offers a collection of tools; including source file management, project building and a powerful HLL debugger. It establishes high-speed communication paths to the target system with a target monitor. The SPC5-UDESTK debugger is accessible via the Open-Source SPC5-Studio Code Generator and Eclipse IDE. To download the debugger software and to activate license go to website URL: www.pls-mc.com/spc5-udestk

Features


• SPC5-UDESTK USB/JTAG adapter working with PLS UDE (Universal Debug Engine) Starter Kit
• Fully compliant with IEEE 1149.1 JTAG protocol
• Supports SPC56 and SPC57 automotive microcontroller families
• Supports multicore, eTPU and GTM debugging
• Programs on-chip Flash memory with Erase/Program/Verify functions
• Status LEDs indicate the I/O voltage, connection and running state of the hardware system

RS Product Codes


106-5401 SPC5-UDESTK-EVAL kit includes a perpetual, full-feature, limited code-size (256KB) license
106-5402 SPC5-UDESTK-FULL kit includes a one-year, full-feature, unlimited code-size license
143-8581 SPC5-UDESTK-PLUS kit includes a perpetual, full-feature, unlimited code-size license
106-5400 SPC5-UDEDEBG software is a PLS JTAG debugger full license


SPC5 32-Bit Automotive Microcontrollers, STMicroelectronics

ลิงก์ที่เกี่ยวข้อง

Recently viewed