Exacompta White Plain Thermal Paper Roll
- RS Stock No.:
- 449-670
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 40768E
- ผู้ผลิต:
- Exacompta
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 449-670
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 40768E
- ผู้ผลิต:
- Exacompta
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
| Brand | Exacompta | |
| Paper Type | Plain | |
| Product Type | Thermal Paper | |
| Form | Roll | |
| Paper Density | 48g/m² | |
| Colour | White | |
| Standards/Approvals | FSC Certified | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Exacompta | ||
Paper Type Plain | ||
Product Type Thermal Paper | ||
Form Roll | ||
Paper Density 48g/m² | ||
Colour White | ||
Standards/Approvals FSC Certified | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- FR
Reel for receipts 80x72mm - 76m - 1 thermal ply 48g/m2 phenol and plastic free Reel format: 80 mm width (width) and 72 mm diameter. Yardage (+ or - 2m): 76 m. Suitable for any brand of thermal box. Paper guaranteed phenol-free, that is to say without Bisphenol A, but also without bisphenol S. The words 0% phenol, the FSC® logo and the Exacompta logo are printed on the back of the paper. Without mandrel and without plastic film to minimize waste while maintaining the same efficiency. Packaging in a resealable cardboard box for better protection against light and humidity. The reels are thus kept in better conditions before use. High sensitivity paper guaranteeing good readability of the print. End of roll warning. French made. Box of 10 reels - carton of 3 boxes.
The Exacompta Thermal paper roll is guaranteed to be phenol-free, meaning it contains no Bisphenol A or Bisphenol S. It is clearly marked with the 0% phenol label, the FSC logo, and the Exacompta logo on the back, ensuring both environmental responsibility and high quality. Core-free and film-free, it minimizes waste without compromising on performance, making it an efficient and eco-friendly choice.
Phenol free
Plastic free
ลิงก์ที่เกี่ยวข้อง
- Exacompta White Plain Thermal Paper Roll
- RS PRO White Thermal Printer Paper Roll
- Ohaus White Plain Printer Paper Roll
- SAUERMANN. Printer Paper Roll
- Testo Thermal Paper Roll Paper Roll (x6) for Use with Printer (X6)
- RS PRO Printer Paper Roll
- Able Systems White Thermal Thermal Paper, 58 mm Roll
- Ohaus White Plain Printer Paper, 57.5 mm Roll