Vishay SIP32433BDN-T1E4, 1High Side, Reverse Current Blocking eFuse Power Switch IC 10-Pin, DFN10
- RS Stock No.:
- 268-8329
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SIP32433BDN-T1E4
- ผู้ผลิต:
- Vishay
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 268-8329
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SIP32433BDN-T1E4
- ผู้ผลิต:
- Vishay
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
| Brand | Vishay | |
| Power Switch Type | Reverse Current Blocking eFuse | |
| Power Switch Topology | High Side | |
| Number of Channels | 1 | |
| Maximum Operating Supply Voltage | 22 V | |
| Maximum Operating Current | 3.5A | |
| Number of Outputs | 2 | |
| Package Type | DFN10 | |
| Pin Count | 10 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Vishay | ||
Power Switch Type Reverse Current Blocking eFuse | ||
Power Switch Topology High Side | ||
Number of Channels 1 | ||
Maximum Operating Supply Voltage 22 V | ||
Maximum Operating Current 3.5A | ||
Number of Outputs 2 | ||
Package Type DFN10 | ||
Pin Count 10 | ||
The Vishay reverse current blocking eFuse with programmable current limit and it is single channel eFuses that integrate multiple control and protection features which provide increased controllability and reliability with simplified designs and minimal e
Fast short circuit protection response
Current limit accuracy of ± 8 %
Programmable turn on slew rate
Current limit accuracy of ± 8 %
Programmable turn on slew rate
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
ลิงก์ที่เกี่ยวข้อง
- GT2103-PMBDS | Mitsubishi GT21 Series GOT2000 Touch Screen HMI - 3.8 in, LCD Display
- Festo Pneumatic Cylinder - 536274 40mm Stroke Double Acting
- 6AV2124-0MC01-0AX0 | Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in 1280 x 800pixels
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- 6AV2124-0GC01-0AX0 | Siemens SIMATIC Series TP700 Comfort HMI Panel - 7 in 800 x 480pixels