STMicroelectronics STHV64SW, High Voltage Power Switch IC 196-Pin, BGA
- RS Stock No.:
- 196-1493
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- STHV64SW
- ผู้ผลิต:
- STMicroelectronics
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 196-1493
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- STHV64SW
- ผู้ผลิต:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Power Switch Type | High Voltage | |
| Product Type | Power Switch IC | |
| Number of Outputs | 64 | |
| Interface Type | Serial | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3.3V | |
| Package Type | BGA | |
| Maximum Supply Voltage | 200V | |
| Pin Count | 196 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 3A | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | STHV64SW | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Type High Voltage | ||
Product Type Power Switch IC | ||
Number of Outputs 64 | ||
Interface Type Serial | ||
Mount Type Surface | ||
Minimum Supply Voltage 3.3V | ||
Package Type BGA | ||
Maximum Supply Voltage 200V | ||
Pin Count 196 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 3A | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series STHV64SW | ||
- COO (Country of Origin):
- KR
The STHV64SW is an integrated circuit which features 64 independent switches. It is designed for medical ultrasound applications, but can also be used for driving piezoelectric, capacitive or MEMS transducers, and in industrial application such as generic high voltage switches.
The STHV64SW comprises a shift register for serial communication, self-biased high voltage MOSFET gate drivers, high power N-channel MOSFETs, bleed resistance for each switch, thermal sensor and undervoltage lockout. Moreover, the STHV64SW includes self-biasing and thermal shutdown blocks. The switches are capable of providing up to ±3 A peak output current.
ลิงก์ที่เกี่ยวข้อง
- APEX Microtechnology EK-PA99 Evaluation Kit Power Amplifier Evaluation Kit for Apex PA99 High Voltage Power Amplifier
- STMicroelectronics High Side, High Side Power Switch IC
- STMicroelectronics PDIP
- Power Integrations 5 V 16-Pin, MinSOP CPZ1061M-TL
- STMicroelectronics High Side 4 PowerSO
- STMicroelectronics STMPS2161STR High Side SOT-23
- STMicroelectronics ISO8200B High Side 8 PowerSO
- STMicroelectronics L6376D High Side 4 PowerSO