onsemi FPF2280BUCX-TF130, 1Low Side, Low Side Power Switch IC 12-Pin, WLCSP
- RS Stock No.:
- 146-4459P
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FPF2280BUCX-TF130
- ผู้ผลิต:
- onsemi
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 146-4459P
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FPF2280BUCX-TF130
- ผู้ผลิต:
- onsemi
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
| Brand | onsemi | |
| Power Switch Type | Low Side | |
| Power Switch Topology | Low Side | |
| Switch On Resistance | 39mΩ | |
| Number of Channels | 1 | |
| Maximum Operating Supply Voltage | 20 V | |
| Maximum Operating Current | 4.5A | |
| Mounting Type | Surface Mount | |
| Package Type | WLCSP | |
| Pin Count | 12 | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 1.82 x 1.28 x 0.37mm | |
| Series | FPF2280 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type Low Side | ||
Power Switch Topology Low Side | ||
Switch On Resistance 39mΩ | ||
Number of Channels 1 | ||
Maximum Operating Supply Voltage 20 V | ||
Maximum Operating Current 4.5A | ||
Mounting Type Surface Mount | ||
Package Type WLCSP | ||
Pin Count 12 | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 1.82 x 1.28 x 0.37mm | ||
Series FPF2280 | ||
The FPF2280 features a low-RON internal FET and an operating range of 2.5 VDC to 5.5 VDC (absolute maximum of 29 VDC). An internal clamp is capable of shunting surge voltages >100 V, protecting downstream components and enhancing system robustness. The FPF2280 features over-voltage protection that powers down the internal FET if the input voltage exceeds the OVP threshold. The OVP threshold is adjustable with optional external resistors.
Surge Protection
IEC 61000-4-5: > 100 V
Over-Voltage Protection (OVP)
Over-Temperature Protection (OTP)
ESD Protection
Human Body Model (HBM): > 3.5 kV
Charged Device Model (CDM): > 2 kV
IEC 61000-4-2 Air Discharge: > 15 kV
IEC 61000-4-2 Contact Discharge: > 8 kV
IEC 61000-4-5: > 100 V
Over-Voltage Protection (OVP)
Over-Temperature Protection (OTP)
ESD Protection
Human Body Model (HBM): > 3.5 kV
Charged Device Model (CDM): > 2 kV
IEC 61000-4-2 Air Discharge: > 15 kV
IEC 61000-4-2 Contact Discharge: > 8 kV