Schneider Electric Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 852-6881
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RXG15BD
- ผู้ผลิต:
- Schneider Electric
ยอดรวมย่อย (1 ชิ้น)*
THB195.93
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB209.65
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 40 ชิ้นจะส่งได้หลังจากวันที่ 23 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB195.93 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 852-6881
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RXG15BD
- ผู้ผลิต:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Series | Harmony Relay RXG | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching Power | 2.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V | |
| Switching DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 1.1kΩ | |
| Height | 29mm | |
| Width | 29mm | |
| Length | 13mm | |
| Coil Power | 530mW | |
| Standards/Approvals | CSA, CE | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Series Harmony Relay RXG | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching Power 2.5kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V | ||
Switching DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 1.1kΩ | ||
Height 29mm | ||
Width 29mm | ||
Length 13mm | ||
Coil Power 530mW | ||
Standards/Approvals CSA, CE | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
Schneider Electric Power Relay, 100mΩ Contact Resistance, 0.53W Power Consumption - Harmony Relay RXG Series - RXG15BD
Need a steady hand to switch high loads in your industrial equipment? Turn to this power relay from Schneider Electric. It uses electromagnetism to close its contacts when a current is passed through its coil, allowing you to turn your device on or off. The unit is designed with workplace safety in mind – its dielectric strength of 5kV AC tells you that it's insulated to keep electrical hazards at bay. As it consumes just 0.53W of power during operation, this is an energy-saving control solution.
Features & Benefits
• 10A current rating means it's the right choice for medium-duty applications
• Can be assembled in any position to suit your design needs
• IP40 rating shows that it's finger-safe as it's protected from objects larger than 1mm
• Withstands up to 10 million mechanical operating cycles, assuring you of long-lasting performance
Applications
• Transportation industry
• Marine engineering
• Oil and gas plants
What size is this power relay?
This device has compact dimensions of 13 (L) x 29 (W) x 28mm (H), making it a space-saving choice for busy setups.
Zelio RXG Interface Relays
The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.
The RXG interface relay range consists of-
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.
ลิงก์ที่เกี่ยวข้อง
- Schneider Electric Power Relay 10A Switching Current, SPDT
- Schneider Electric Power Relay 10A Switching Current, SPDT
- Schneider Electric Power Relay 10A Switching Current, 3PDT
- Schneider Electric Power Relay 10A Switching Current, DPDT
- Schneider Electric Power Relay 10A Switching Current, 1 CO
- Schneider Electric Power Relay 10A Switching Current, SPDT
- Schneider Electric Power Relay 10A Switching Current, SPDT
- Schneider Electric Power Relay 10A Switching Current, SPDT