Finder PCB Power Relay, 120V ac Coil, 8A Switching Current
- RS Stock No.:
- 257-7368
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 405281200000
- ผู้ผลิต:
- Finder
ยอดรวมย่อย (1 ชิ้น)*
THB498.42
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB533.31
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 75 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB498.42 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 257-7368
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 405281200000
- ผู้ผลิต:
- Finder
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
| Brand | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 120V ac | |
| Mount Type | PCB | |
| Series | 40 | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | +85°C | |
| Coil Resistance | 9kΩ | |
| Coil Power | 500mW | |
| Width | 12.4mm | |
| Standards/Approvals | CSA, ENEC 03, UKCA, EAC, CE | |
| Height | 28.5mm | |
| Length | 29mm | |
| Contact Material | Silver Nickel Alloy | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay | ||
Coil Voltage 120V ac | ||
Mount Type PCB | ||
Series 40 | ||
Switching Current 8A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature +85°C | ||
Coil Resistance 9kΩ | ||
Coil Power 500mW | ||
Width 12.4mm | ||
Standards/Approvals CSA, ENEC 03, UKCA, EAC, CE | ||
Height 28.5mm | ||
Length 29mm | ||
Contact Material Silver Nickel Alloy | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- IT
Finder Series 40 Power Relay, 120V AC Coil Voltage, 8A Switching Current - 405281200000
This power relay is a versatile electronic component designed for PCB mount applications, operating at 120V AC. With a robust DPDT configuration and a switching capability of 8A, it excels in managing high voltage situations, featuring a maximum switching voltage of 400V AC and 125V DC. Crafted with AgNi contact material, this relay stands out for its durability, boasting a life cycle of up to 100,000 operations.
Features & Benefits
• Operates at 120V AC with an 8A switching current for reliable performance
• Dual pole, double throw configuration allows for versatile circuit management
• Meets high-voltage standards, supporting up to 400V AC and 125V DC
• Incorporates AgNi contact material for enhanced longevity and conductivity
• Designed for PCB mounting, simplifying installation in electrical assemblies
• Insulation rating of 6kV ensures safety and minimises interference
Applications
• Used in medical and dental equipment for precise control
• Suitable for automation in blinds, grilles, and shutters
• Ideal for control panels and electrical distribution setups
• Utilised in electronic circuit boards within vending machines
• Effective in controlling door and gate openers for security systems
The maximum operating temperature for this relay is +85°C, making it suitable for various environments.
The DPDT configuration enables flexible circuit design options, allowing for the control of two separate circuits with one relay.
AgNi contact material enhances conductivity and improves durability, significantly extending the relay's operational life.
It complies with cURus and EAC standards, ensuring safety and reliability in performance across various applications.
With a maximum switching voltage of 400V AC, it effectively manages high voltage circuits, making it ideal for demanding tasks in industrial settings.
ลิงก์ที่เกี่ยวข้อง
- Finder PCB Power Relay Module 8A Switching Current, 2 CO
- Finder PCB Power Relay 8A Switching Current, DPDT
- Finder PCB Power Relay Module 8A Switching Current, 2 CO
- Finder PCB Power Relay 8A Switching Current, DPDT
- Finder PCB Power Relay 8A Switching Current, DPDT
- Finder PCB Power Relay Module 8A Switching Current, 2 CO
- Finder PCB Power Relay Module 8A Switching Current, 2 CO
- Finder PCB Power Relay Module 8A Switching Current, 2 CO