Finder PCB Power Relay, 24V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 257-7359
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 403190240001
- ผู้ผลิต:
- Finder
ยอดรวมย่อย (1 ชิ้น)*
THB278.65
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB298.16
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 68 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB278.65 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 257-7359
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 403190240001
- ผู้ผลิต:
- Finder
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
| Brand | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | 40 | |
| Switching Current | 12A | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Coil Resistance | 320Ω | |
| Coil Power | 500mW | |
| Length | 29mm | |
| Standards/Approvals | CSA, EAC, ENEC 03, CE, UKCA | |
| Height | 28.5mm | |
| Width | 12.4mm | |
| Contact Material | Silver Nickel Alloy | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series 40 | ||
Switching Current 12A | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Coil Resistance 320Ω | ||
Coil Power 500mW | ||
Length 29mm | ||
Standards/Approvals CSA, EAC, ENEC 03, CE, UKCA | ||
Height 28.5mm | ||
Width 12.4mm | ||
Contact Material Silver Nickel Alloy | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- IT
Finder Series 40 Power Relay, 24V DC Coil Voltage, 12A Switching Current - 403190240001
This power relay is an industrial-grade component designed for various high-performance applications. With a coil voltage of 24V DC, this SPDT relay ensures efficient operation. The relay supports a maximum switching current of 12A and allows for PCB mounting, making it an ideal choice for compact, automated systems.
Features & Benefits
• Utilises AgNi contact material for enhanced conductivity
• Designed for a temperature range of -40°C to +85°C
• Maximum isolation of 6kV between coil and contact
• Suitable for both AC and DC switching applications
• Mechanical life expectancy of up to 200,000 cycles
• Compact design ideal for space-constrained installations
Applications
• Utilised in medical and dental equipment
• Suitable for control panels in electrical distribution
• Ideal for automation systems including blinds and shutters
• Commonly applied in vending machines and toys
• Effective for door and gate opener systems
It operates effectively with a coil voltage of 24V DC along with a tolerance range, ensuring reliable performance in diverse voltage conditions.
As an SPDT relay, it provides single-pole double-throw switching, allowing for versatile connection setups in various applications.
The relay's 6kV isolation rating ensures it can handle high voltage transients, which improves safety and longevity in industrial use.
Yes, its compact design and high switching current capability make it suitable for various automation tasks in industrial and consumer products.
A mechanical life of 200,000 cycles maximises operational efficiency and reduces maintenance frequency, making it cost-effective for long-term use.
ลิงก์ที่เกี่ยวข้อง
- Finder PCB Power Relay 12A Switching Current, SPDT
- Finder PCB Power Relay 12A Switching Current, SPDT
- Finder PCB Power Relay Module 12A Switching Current, SPDT
- Finder PCB Power Relay Module 12A Switching Current, SPDT
- Finder PCB Power Relay Module 12A Switching Current, SPDT
- Finder PCB Power Relay 12A Switching Current, SPDT
- Finder PCB Power Relay Module 12A Switching Current, SPDT
- Finder PCB Power Relay Module 12A Switching Current, SPDT