Finder Relay, 240V ac Coil, 16A Switching Current, SPDT

ยอดรวมย่อย (1 แพ็ค แพ็คละ 10 ชิ้น)*

THB7,116.08

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB7,614.21

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 40 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
ต่อแพ็ค*
10 +THB711.608THB7,116.08

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
248-1435
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
466182400054
ผู้ผลิต:
Finder
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Finder

Product Type

Relay

Coil Voltage

240V ac

Contact Configuration

SPDT

Series

46

Terminal Type

Solder

Switching Current

16A

Switching DC Voltage

125V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

440V ac

Maximum Operating Temperature

85°C

Coil Resistance

31.5kΩ

Coil Power

500mW

Standards/Approvals

VDE, CE, EAC, RoHS, UL

Width

12mm

Height

15mm

Length

29mm

Contact Material

Silver Alloy

COO (Country of Origin):
IT

Finder Series 46 Power Relay, 240V AC Coil Voltage, 16A Switching Current - 466182400054


This power relay is a miniature industrial relay designed for automation applications with a rated switching current of 16A and a coil voltage of 240V AC. It features a single-pole contact configuration and operates efficiently in both high and low temperature environments, with a maximum operating temperature of +70°C and a minimum of -40°C. The relay incorporates AgNi contacts, ensuring reliable performance over an impressive lifespan of 100,000 cycles.

Features & Benefits


• Provides a maximum switching voltage of 440V AC for safety

• Reliable SPDT relay configuration for versatile application use

• Plug-in design allows for easy installation and replacement

• Compact size aids in space-saving in control panels

• Isolates coil from contacts at 6kV, enhancing durability

• Operates effectively with a coil power requirement of 0.5W

Applications


• Facilitates automation in blinds, grilles, and shutters

• Ideal for control panels used in lifts and escalators

• Utilised in road and tunnel lighting systems

• Suitable for hoists and cranes in industrial settings

• Commonly found in bottling plants and electrical distribution boards

What are the operating limits for this relay regarding temperature?


It operates effectively within a range of -40°C to +70°C, making it suitable for various environmental conditions.

How does the relay ensure safety during operation?


The relay provides 6kV isolation between the coil and contacts, reducing the risks of electrical faults.

What type of contact material is used in this relay?


The device employs AgNi contact material, which enhances durability and reliability in performance.

Can the relay handle different coil voltages?


Yes, it is designed for various coil voltages from 12V to 240V AC and DC configurations.

What is the expected lifespan of the relay under normal operating conditions?


The relay is engineered for a lifecycle of 100,000 switching operations, ensuring long-lasting performance.

ลิงก์ที่เกี่ยวข้อง