Finder Non-Latching Relay, 48V dc Coil, 8A Switching Current, SPDT

ยอดรวมย่อย (1 แพ็ค แพ็คละ 10 ชิ้น)*

THB5,219.35

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB5,584.70

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 10 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
ต่อแพ็ค*
10 +THB521.935THB5,219.35

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
248-1413
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
465290480020
ผู้ผลิต:
Finder
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Finder

Product Type

Non-Latching Relay

Coil Voltage

48V dc

Contact Configuration

SPDT

Series

46

Terminal Type

Solder

Switching Current

8A

Switching AC Voltage

440V ac

Switching DC Voltage

125V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

350Ω

Width

12mm

Standards/Approvals

UL, VDE, CE, EAC, RoHS

Length

29mm

Coil Power

0.5W

Height

15mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT

Finder Series 46 Power Relay, 48V DC Coil Voltage, 8A Switching Current - 465290480020


This power relay is a miniature industrial relay designed for versatility in various automation applications. Operating at a coil voltage of 48V DC, it features a double-pole, double-throw (DPDT) configuration. Its robust construction ensures a maximum switching current of 8A and a lifespan of 100,000 cycles. The relay supports plug-in mounting, making installation straightforward and efficient.

Features & Benefits


• Offers a high isolation between coil and contacts at 6kV

• Capable of switching high voltages, with a maximum of 440V AC

• Utilises silver nickel (AgNi) as contact material for durability

• Rated for operation in extreme temperatures from -40°C to +70°C

• Integrates smoothly with standard automation systems due to its plug-in design

• Ensures minimal maintenance with a life cycle of 100,000 operations

Applications


• Utilised in control panels for lifts and elevators

• Commonly found in bottling plant operations

• Employed in hoists and cranes for reliable control

• Supports road and tunnel lighting for automation

• Suitable for use in shipyards, ensuring efficient automation

How does this relay handle high switching currents effectively?


The relay is designed with a maximum switching current of 8A and can manage peak currents of up to 15A, allowing it to operate safely and effectively under demanding conditions. Its construction utilises AgNi contact material, enhancing its performance and longevity in industrial applications.

What is the significance of the high isolation voltage?


The high isolation voltage of 6kV ensures safe operational boundaries between coil and contacts, reducing the risk of electrical faults and significantly improving safety. This feature is particularly crucial in complex automation applications where interference can be detrimental.

How does this product perform in varying ambient temperatures?


With an operational range from -40°C to +70°C, it remains reliable in both extreme cold and heat, making it suitable for diverse environments, such as manufacturing facilities and outdoor applications. This temperature resilience guarantees continuous performance regardless of environmental conditions.

ลิงก์ที่เกี่ยวข้อง