RS PRO 2 Core Power Cable, Black 1.5mm² 90 °C, 100 m PVC
- RS Stock No.:
- 196-4658
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 รีล รีลละ 100 เมตร)*
THB15,746.85
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB16,849.13
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 3 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ม้วน | ต่อม้วน | ต่อเมตร* |
|---|---|---|
| 1 + | THB15,746.85 | THB157.469 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 196-4658
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Jacket Material | PVC | |
| Outside Diameter | 11mm | |
| Voltage | 1kV, 600kV | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | BASEC | |
| Maximum Operating Temperature | 90°C | |
| Core Strands | 7 x 530 μm | |
| Fire Behaviour | Flame Retardant | |
| Conductor Material | Annealed Copper | |
| Number of Strands | 7 | |
| Size of Strands | 530μm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Jacket Material PVC | ||
Outside Diameter 11mm | ||
Voltage 1kV, 600kV | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals BASEC | ||
Maximum Operating Temperature 90°C | ||
Core Strands 7 x 530 μm | ||
Fire Behaviour Flame Retardant | ||
Conductor Material Annealed Copper | ||
Number of Strands 7 | ||
Size of Strands 530μm | ||
- COO (Country of Origin):
- GB
RS PRO 2 Core Armoured Power Cable 600/100V
A Steel Wire Armoured (SWA) power cable manufactured to BS 5467 ideally suited for use with industrial wirings and mains distribution. The 2 core cable features plain annealed Copper conductors for excellent conductivity and is manufactured with galvanised Steel wire armour for improved protection from mechanical stresses greatly improving the tensile strength of the power cable. ;Featuring Cross-linked Polyethylene (XPLE) insulation providing enhanced thermal and mechanical properties with increased chemical resistance, a layer of PVC bedding and a waterproof PVC sheath.;A hardwearing armoured power cable suitable for a wide range of applications and environments including direct burial, embedding in concrete and underground ducting.
Features and Benefits
2 core power cable
Galvanised Steel wire braid
Rated at 600/1000V
1.5mm stranded plain annealed Copper
XPLE insulation
PVC bedding
PVC sheath
100m in length
Standards and Approvals: BS 5467
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
ลิงก์ที่เกี่ยวข้อง
- RS PRO 2 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 3 Core Power Cable 100 m Cross Linked
- RS PRO 3 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 4 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 2 Core Power Cable 50 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 1.5mm² 90 °C, 100 m Cross Linked
- RS PRO 4 Core Power Cable 1.5mm² 90 °C, 100 m Cross Linked
- RS PRO 2 Core Power Cable 100 m Cross Linked Polyethylene