Thaw 10000 mAh 5V Power Bank

ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
RS Stock No.:
633-411
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
THA-BOD-0015-G
ผู้ผลิต:
Thaw
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Thaw

Product Type

Power Bank

Battery Capacity

10000mAh

Maximum Output Current

2A

Output Connectors

USB A

Standards/Approvals

RoHS

Output Voltage

5V

Chemistry

Lithium-ion

COO (Country of Origin):
CN

THAW Rechargeable Heated Seat Pad


Your outdoor activity just got a lot more enjoyable with the THAW™ Rechargeable Heated Seat Pad. Comfortable enough for any season, this Seat Pad also features a USB connection that can generate up to 5 hours of heat when connected to a power bank. Sit down, relax and enjoy your outdoor activity with comfort and warmth.

Features and Benefits


Works with any USB power bank
Tough nylon construction
Heat-retaining insulation
Battery level / charging indicator

Modes


High (58⁰ C / 136⁰ F): 2.5 Hours
Medium (52⁰ C / 125⁰ F): 4 Hours
Low (43⁰ C / 109⁰ F): 5 Hours
*Listed runtimes are accurate when using the optional THAW power bank or other 10,000 mAh power bank

Included Accessories


1 x Heated Seat Pad
1 x 10,000 mAh Power Bank
1 x USB charging cable
1 x User Manual

Battery Information


10,000mAh Power Bank

THAW - INNOVATED PERSONAL HEATING SOLUTIONS


THAW’s rechargeable and disposable warming devices redefine how you stay warm. With long battery life and efficient performance, cold weather won’t slow you down. Stay cosy all day.

Warning

Only use this device for intended purpose.
Keep away from heat, hot surfaces, sparks, open flames.
Do not incinerate.
Do not submerge in water.
Product not recommended for children or people with health conditions.
Do not leave power on and unattended.
Warning: if discomfort occurs, shut off power immediately.

ลิงก์ที่เกี่ยวข้อง